Overview of LQH2HPZ220MGRL by Murata Manufacturing Co Ltd.
The LQH2HPZ220MGRL from Murata Manufacturing Co Ltd. is a general-purpose fixed power inductor, distinguished by its 22 µH inductance, ± 20% tolerance, and a maximum rated current of 430 mA. This component is encapsulated in a shielded, surface-mount package measuring 2.5mm x 2mm x 0.9mm, conforming to a 1008 chip size. It is designed with a ferrite core and has a DC resistance of 1.632 Ω. The inductor supports an operating temperature range from -40 °C to 125 °C, indicating its suitability for a wide range of environments. Additionally, the LQH2HPZ220MGRL is compliant with the AEC-Q200 standard, making it a reliable choice for applications requiring high-quality standards.
It showcases a self-resonance frequency of 15 MHz and is tested at a frequency of 1 MHz. Its shielded construction minimizes magnetic interference, thereby ensuring stable performance in circuit configurations where such factors are a concern. As a power inductor with a general-purpose design, it features dual-ended terminal placement on a rectangular SMT package, making it well-suited for a variety of power circuits, particularly in compact electronic devices. The product carries Pb-Free and RoHS certifications, ensuring compliance with environmental standards.
Industry Applications for LQH2HPZ220MGRL
The versatile nature of the LQH2HPZ220MGRL lends itself to various industrial applications. While findchips.com identifies environmental monitoring and industrial automation as potential applications, the inductor’s wide operating temperature range, shielded design, and general-purpose inductor classification allow it to be potentially useful in a broader spectrum of use cases. It’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific requirements and standards.
- Environmental Monitoring: The robust temperature range and shielded design make it suitable for environmental sensors and monitoring devices that operate in varying conditions. These devices could include air quality monitors, water quality sensors, and weather station equipment.
- Industrial Automation: Automation equipment and controllers that manage machinery in manufacturing plants could utilize this inductor due to its reliability and consistent performance under varying thermal conditions. Automated material handling systems and robotic controls might also benefit from its stable inductive characteristics.
Consumer Electronics: Portable devices, such as wearable fitness trackers, smartwatches, and wireless earbuds, could incorporate this inductor for its compact size, power efficiency, and minimal electromagnetic interference (EMI) emissions, crucial for maintaining the integrity of weak signals. - Power Supplies: Within power conversion circuits, such as those in AC/DC converters, DC/DC buck or boost converters, the LQH2HPZ220MGRL can be used for energy storage, filtering, and managing ripple current, contributing to the device’s overall power efficiency and stability.
Note: These potential industry applications are only conceptual/illustrative and require proper analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s extensive product range includes capacitors, resistors, filters, sensors, and inductors, with a strong focus on research and development to meet the evolving needs of the electronic industry.
Within the realm of Fixed Inductors, Murata has established a reputation for producing high-quality, reliable components, and LQH2HPZ220MGRL is a testament to the company’s dedication to excellence and innovation. Murata’s products are renowned for their performance, quality, and efficiency, making them a preferred choice for a wide range of industry applications. The company’s commitment to sustainability and environmental responsibility further adds to its appeal in the global electronic components market.
Where to Find LQH2HPZ220MGRL by Murata Manufacturing Co Ltd
To source the LQH2HPZ220MGRL, findchips.com serves as an invaluable resource, enabling users to compare pricing, stock levels, and availability across a variety of distributors. Historically, this part has been available from distributors such as Chip Stock, Avnet Abacus, Chip 1 Exchange, Future Electronics, Avnet Americas, and DigiKey. However, inventory levels and availability can fluctuate, so it’s recommended to visit findchips for the most current information.
For those looking for alternatives to LQH2HPZ220MGRL or similar components offered by Murata Manufacturing Co Ltd or other manufacturers, the Fixed Inductors page provides a convenient way to explore a wide range of options, ensuring the best fit for your particular application needs.