LQH2HPZ220MJRL by Murata Manufacturing Co Ltd

Overview of LQH2HPZ220MJRL by Murata Manufacturing Co Ltd

The LQH2HPZ220MJRL is a general-purpose inductor developed by Murata Manufacturing Co Ltd. It features an inductance value of 22 µH with a tolerance of 20%, a rated current maximum of 0.54 A, and is designed for surface mounting on printed circuit boards. Characterized by its semi-shielded construction, this inductor falls within the 1008 case size, boasting a compact footprint with dimensions of 2.5mm in length, 2mm in width, and a height of 1.1mm. The core material is ferrite, contributing to its effectiveness in filtering applications.

This inductor is designed to operate within a broad temperature range from -40°C to +125°C, making it suitable for a wide variety of environments and applications. Additionally, it has been certified to meet several compliance standards including Pb-free and RoHS compliance, REACH compliance, and is classified under the EAR99 ECCN code and HTS code 8504.50.80.00. Its design and construction have been optimized for power inductor applications, embodying a reliable choice for engineers looking to enhance power management and signal filtering in their electronic systems. Its packaging is in tape and reel form, embossed in a 7-inch reel, facilitating automated assembly processes.

Industry Applications for LQH2HPZ220MJRL

The LQH2HPZ220MJRL could potentially serve a wide array of industrial applications, given its general-purpose design, environmental resilience, and compliance with stringent quality standards like the AEC-Q200 reference standard. Here are a few industries and applications where this part might be particularly useful:

  • Environmental Monitoring: Devices used for monitoring environmental parameters such as air quality sensors and weather stations might integrate this inductor due to its reliable performance across a wide range of operating temperatures and ability to filter power and signal lines effectively.
  • Industrial Automation: In the realm of automated control systems, robotics, and other industrial machinery, the LQH2HPZ220MJRL could be utilized in power supply circuits, helping to stabilize voltage and filter noise, which is crucial for maintaining consistent operation and control accuracy.
  • Consumer Electronics: Applications within consumer electronics, including smartphones, tablets, and laptops, might benefit from this component’s compact size and power management capabilities, especially in power regulation circuits where space is at a premium.
  • Automotive Systems: Although not explicitly listed, given the AEC-Q200 compliance, this inductor could find applications in automotive systems. These might include infotainment systems, navigation, and electronic control units (ECUs) for managing vehicle operation, where reliability and performance over a range of temperatures are critical.

It is important for design and engineering teams to perform thorough analysis and verification when considering the LQH2HPZ220MJRL for specific applications to ensure compatibility and optimal performance within their projects.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the development and manufacturing of electronic components, with a special focus on Fixed Inductors and other inductive technologies. Known for prioritizing innovation, quality, and reliability, Murata produces a broad spectrum of components, including capacitors, inductors, sensors, and RF modules, among others. The LQH2HPZ220MJRL is an example of Murata’s commitment to high-quality, durable, and versatile inductive components. Murata’s inductors are employed across various sectors, benefiting from the company’s extensive research and development efforts to meet the evolving needs of the electronics industry.

Where to Find LQH2HPZ220MJRL by Murata Manufacturing Co Ltd

To source the LQH2HPZ220MJRL, prospective buyers are recommended to utilize the extensive database available on findchips.com. This platform allows users to compare current stock levels, pricing from authorized distributors, and technical specifications all in one place. Additionally, for those considering alternative or comparable components, findchips.com offers the ability to search a wide range of Fixed Inductors, possibly offered by Murata Manufacturing Co Ltd or other reputable manufacturers.

Historically, distributors such as Chip Stock, TME, TTI, Avnet Americas, TTI Europe, RS, DigiKey, and Farnell have stocked the LQH2HPZ220MJRL. However, to get the most accurate and up-to-date information on availability and pricing, users should consult findchips.com directly.

Compare pricing for LQH2HPZ220MJRL and other Fixed Inductors / Inductors at findchips.com