LQH2HPZ2R2MJRL by Murata Manufacturing Co Ltd

Overview of LQH2HPZ2R2MJRL by Murata Manufacturing Co Ltd.

The LQH2HPZ2R2MJRL is a general purpose inductor designed for a wide array of applications. Manufactured by Murata Manufacturing Co Ltd, this component is specified with an inductance value of 2.2 µH and a maximum rated current of 1.65 A. It features a semi-shielded design and meets RoHS compliance for environmental safety. Characterized by its low DC resistance of 0.1104 Ω, this inductor is an efficient choice for power supply circuits where minimizing power loss is critical. Its surface mount technology (SMT) package, sized at 1008 (2.5 mm x 2.0 mm x 1.1 mm), makes it suitable for compact electronic devices.

The LQH2HPZ2R2MJRL is classified under the electronic parts subcategory of Fixed Inductors, utilizing ferrite as its core material which provides a stable inductance over a wide temperature range of -40 °C to +125 °C. Its self-resonance frequency is specified at 50 MHz, ensuring effective performance in high-frequency applications. Moreover, this component is AEC-Q200 qualified, indicating its reliability in automotive grade applications. Its dual-ended terminal shape and one-surface terminal placement are designed for efficiency and versatility in PCB mounting processes.

Industry Applications for LQH2HPZ2R2MJRL

The LQH2HPZ2R2MJRL, with its specifications and features, could potentially serve a broad spectrum of industries. Some key industry applications where such inductors might be utilized include, but are not limited to, the following:

  • Environmental Monitoring: Devices for environmental monitoring, such as air quality sensors and weather instruments, potentially require stable inductance for signal filtering and power management. The semi-shielded nature of LQH2HPZ2R2MJRL could offer noise reduction benefits, critical in sensitive measurements.
  • Industrial Automation: In industrial automation systems, including robotics and control units, the LQH2HPZ2R2MJRL might be advantageous for managing power efficiently in motor control circuits or noise suppression in communication lines due to its reliable performance under varying operational conditions.
  • Consumer Electronics: Given its compact size and efficiency, LQH2HPZ2R2MJRL could possibly find applications in consumer electronics such as smartphones, tablets, and wearable devices. Its role in power regulation and electromagnetic interference (EMI) suppression in these devices could be essential for device functionality and user safety.
  • Power Supplies: For switch-mode power supplies and DC-DC converters, which demand efficient energy management and minimal power loss, the low DC resistance and high-temperature stability of LQH2HPZ2R2MJRL might be particularly beneficial.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, including a wide variety of inductors. Their offerings in the realm of inductors cover a broad spectrum, from general-purpose inductors like the LQH2HPZ2R2MJRL to specialized types intended for specific applications. Murata is well-regarded for its commitment to quality, innovation, and reliability. Their inductors, particularly those within the Fixed Inductors category, are engineered to provide optimal performance for power supply, signal processing, and electromagnetic interference (EMI) filtering applications. By utilizing advanced materials, design techniques, and manufacturing processes, Murata ensures that their inductors meet the stringent requirements of a wide array of industries.

Where to Find LQH2HPZ2R2MJRL by Murata Manufacturing Co Ltd

To purchase the LQH2HPZ2R2MJRL or to find alternatives from Murata Manufacturing Co Ltd or other manufacturers, visiting findchips.com is highly recommended. On the site, users can access comprehensive listings for Fixed Inductors and compare pricing and availability from multiple distributors. Historically, distributors such as Chip Stock, Avnet Americas, DigiKey, and Mouser Electronics have stocked the LQH2HPZ2R2MJRL, though availability may vary. By utilizing findchips.com, users can get up-to-date stock levels and pricing information to make an informed purchase decision.

Compare pricing for LQH2HPZ2R2MJRL and other Fixed Inductors / Inductors at findchips.com