LQH2HPZR47NJRL by Murata Manufacturing Co Ltd

Overview of LQH2HPZR47NJRL by Murata Manufacturing Co Ltd.

The LQH2HPZR47NJRL by Murata Manufacturing Co Ltd is a fixed inductor defined by its 470nH nominal inductance value and 2.75A maximum rated current, alongside a DC resistance of 37.2 mOhm. This part is encapsulated in a 1008 chip package, designed for surface mount technology (SMT), embodying a rectangular package with a shield. Crafted with a ferrite core material, it offers a tolerance of 30% and operates across a wide temperature range from -40°C up to 125°C. This general-purpose power inductor also adheres to stringent industry standards, including the AEC-Q200 reference standard, signifying its readiness for demanding applications. Its notable attributes, such as compliance with Pb-free and RoHS standards, alongside the REACH compliance, ensure its suitability for global environmental and safety requirements.

Industry Applications for LQH2HPZR47NJRL

The LQH2HPZR47NJRL has potential for broad applications across various industries, leveraging its design and specifications. Below are some sectors and use cases where it might find relevance, but it’s essential to note that these applications require thorough analysis and verification by engineering and design teams to ensure suitability and performance.

  • Environmental Monitoring: In devices that measure, track, and analyze environmental parameters, such as air and water quality sensors, the LQH2HPZR47NJRL can provide noise filtering and stable operation across a range of temperatures and conditions.
  • Industrial Automation: For controllers, actuators, and sensors that require precise current handling and inductance stability in harsh conditions, this inductor could be an integral component, contributing to the reliability and efficiency of automated processes.
  • Consumer Electronics: In power management circuits within smartphones, tablets, and wearables, the LQH2HPZR47NJRL can help in smoothing out power and providing efficient energy storage, benefiting device longevity and user experience.
  • Automotive Systems: Due to its compliance with the AEC-Q200 standard, this inductor can be utilized in automotive electronics, such as in infotainment systems, navigation, and electronic control units (ECUs), ensuring performance stability under automotive environmental stresses and temperature extremes.

Each of these potential applications benefits from the part’s key properties, including its compact size, power inductor functionality, and robustness in harsh environments.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has established itself as a pioneer in the electronics industry, particularly noted for its innovation in the Fixed Inductors segment. Murata’s products, including the LQH2HPZR47NJRL, are known for their high quality, reliability, and cutting-edge technology. Murata manufactures a wide array of inductors for various applications, from general purpose to specific niche needs, demonstrating expertise across a broad spectrum of inductor technology. By continuously advancing its technologies, Murata supports the evolving demands of the electronics industry.

Where to Find LQH2HPZR47NJRL by Murata Manufacturing Co Ltd

Finding LQH2HPZR47NJRL can be crucial for your next project or manufacturing run, and the first step should be to check availability and compare prices on findchips.com. To locate this specific part or explore alternatives within the Fixed Inductors category that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com provides an expansive and up-to-date database. Historically, distributors including Chip-Germany GmbH, Chip Stock, Avnet Americas, and DigiKey have stocked this part. Nonetheless, it is essential to visit findchips.com to get the latest on stock levels, prices, and possible substitutes, as availability can change.

Compare pricing for LQH2HPZR47NJRL and other Fixed Inductors / Inductors at findchips.com