Overview of LQH32CN101K53L by Murata Manufacturing Co Ltd.
The LQH32CN101K53L by Murata Manufacturing Co Ltd is a general-purpose inductor with a nominal inductance of 100 µH and a tolerance of 10%. This component falls under the subcategory of Fixed Inductors, a fundamental category of inductors in the electronics industry. Characterized by its unshielded design and a ferrite core, this surface-mount device (SMD) adopts a 1210 chip size format. With parameters like a DC resistance of 4.55 Ω, a maximum rated current of 0.1 A, and an operating temperature range from -40 °C to 85 °C, it’s designed to meet the needs of various applications across a wide spectrum of industries.
Noteworthy is its compliance with RoHS (Restriction of Hazardous Substances Directive), which makes it an environmentally friendly choice for manufacturers looking to adhere to global electronic waste regulations. The part’s construction is unshielded, which speaks to its use in environments where electromagnetic interference (EMI) is not a critical concern. Additionally, the component’s self-resonance frequency is around 10 MHz, and it is encapsulated in a package that measures 3.2 mm in length by 2.5 mm in width and 1.55 mm in height, making it suitable for compact PCB (Printed Circuit Board) designs.
Industry Applications for LQH32CN101K53L
The LQH32CN101K53L’s technical attributes and compliance with environmental standards open it up for potential use across various industries. Here are some of the key industry applications where this part might find relevance:
- Environmental Monitoring: The robust operating temperature range and high inductance value make this inductor suitable for devices within environmental monitoring systems, such as air quality sensors and weather monitoring equipment. The inductor could potentially be used in the filtering circuits of these devices to ensure accurate signal processing.
- Industrial Automation: In the realm of industrial automation, components like the LQH32CN101K53L could be crucial in the design of control systems and sensor interfaces. Its general-purpose nature and reliability under a range of temperature conditions make it a good candidate for use in motor controllers, automated assembly lines, and robotic systems.
- Power Supplies: Given its inductance and current rating, this inductor could also find applications in power management circuits, particularly in power supplies where energy efficiency and compactness are desired. It might play a role in smoothing out ripples and filtering out noise within these systems.
- Consumer Electronics: With its compact size and SMD packaging, the LQH32CN101K53L is well-suited for use in various consumer electronics where space is at a premium, such as smartphones, tablets, and wearables. Its role in these devices could involve signal filtering, power regulation, and interference reduction.
It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within specific systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, including a wide range of Fixed Inductors and other types of inductors. Renowned for its innovation in the field of passive electronic components, Murata offers an extensive portfolio of inductors that cater to a vast array of applications, from RF signal conditioning to power supply circuits. The LQH32CN101K53L is just one example of Murata’s dedication to providing high-quality, reliable components that meet the evolving needs of the electronics industry. With their commitment to research and development, Murata continues to set the standard for performance, reliability, and environmental sustainability in the electronics components market.
Where to Find LQH32CN101K53L by Murata Manufacturing Co Ltd
Procuring the LQH32CN101K53L and other similar Fixed Inductors can be streamlined by leveraging platforms like FindChips.com. FindChips provides a comprehensive database of electronic components from various manufacturers, including Murata Manufacturing Co Ltd, simplifying the search for both specific components like the LQH32CN101K53L and alternatives that might fit a particular application. Historically, the LQH32CN101K53L has been available from distributors such as Perfect Parts Corporation, Chip1Cloud, Chip Stock, TME, TTI, Quest Components, Bristol Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and pricing are subject to change, making it imperative for purchasers to visit FindChips.com for the most current stock information and competitive pricing from a range of distributors.