LQH32CN1R0M23L by Murata Manufacturing Co Ltd

Overview of LQH32CN1R0M23L by Murata Manufacturing Co Ltd.

The LQH32CN1R0M23L by Murata Manufacturing Co Ltd. is a general-purpose inductor designed for a variety of applications across industries. It is characterized by its 1 µH inductance, with a 20% tolerance, and features a ferrite core within a 1210 chip size form factor. The component is unshielded, incorporates Surface Mount Technology (SMT), and comes with a rectangular package that measures 3.2 mm in length, 2.5 mm in width, and 2 mm in height. This SMD, CHIP, 1210 device operates efficiently within a temperature range of -40 °C to 85 °C and is built to handle a maximum rated current of 0.8 A. The LQH32CN1R0M23L boasts a low DC resistance of 0.117 Ω, contributing to its efficiency and robustness in circuit integration. Its self-resonance frequency peaks at 96 MHz, making it versatile for various RF applications. Furthermore, this component is compliant with the RoHS and REACH regulations, ensuring its usability in global markets concerned with environmental compliance.

Industry Applications for LQH32CN1R0M23L

The LQH32CN1R0M23L is a versatile component that may find utility in various industrial applications due to its broad operational temperature range, high efficiency, and compliance with global environmental standards. Some possible application use cases include:

  • Environmental Monitoring Systems: Its high precision and robustness under extreme temperature conditions make it suitable for devices monitoring environmental parameters.
  • Industrial Automation: The inductor’s reliability and efficiency can support the demands of automated manufacturing processes, including robotics and control systems.
  • Power Supply Circuits: Its specifications make it an ideal choice for smoothing operations and filtering applications in power electronics.
  • RF and Wireless Communication: Due to its decent self-resonance frequency, it could potentially be used in RF signal conditioning and wireless communication modules.

These industries may particularly benefit from the part’s low DC resistance, high rated current capability, and its operational stability across a broad range of temperatures.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly known for its high-quality inductors. The company’s product portfolio includes a wide range of inductors, such as the LQH32CN1R0M23L, suitable for general-purpose applications and specialized requirements. Murata’s inductors are celebrated for their reliability, precision, and innovation, focusing on meeting the advanced and diverse needs of electronic circuit design. Their commitment to quality and environmental compliance makes their components highly sought after in the electronic manufacturing industry.

Where to Find LQH32CN1R0M23L by Murata Manufacturing Co Ltd

For procurement specialists and engineers looking to source the LQH32CN1R0M23L, findchips.com offers a comprehensive search platform. The site enables users to compare stock levels, pricing, and specifications from various distributors. Interested parties can explore the range of Fixed Inductors to find alternate parts to LQH32CN1R0M23L that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Traditionally, distributors like Newark, DigiKey, and Avnet Americas, among others, have stocked this component. However, availability changes, so it is recommended to check current listings on findchips.com for the latest stock information and competitive pricing.

Compare pricing for LQH32CN1R0M23L and other Fixed Inductors / Inductors at findchips.com