Overview of LQH32CN1R0M33L by Murata Manufacturing Co Ltd.
The LQH32CN1R0M33L is a high-performance fixed inductor manufactured by Murata Manufacturing Co Ltd. It is a crucial component widely utilized in the electronics industry due to its core attributes which include a nominal inductance of 1 µH, a rated current max of 1 A, and a self-resonance frequency of 100 MHz. This part is designed for surface mounting with a compact size (1210 case size), featuring a ferrite core, unshielded construction for general-purpose applications. The part is compliant with Pb-Free and RoHS standards, emphasizing its compatibility with environmentally conscious designs. With an operating temperature range from -40 °C to 85 °C, this inductor is suitable for a wide array of applications requiring durability and reliability. The DC resistance specification at 0.078 Ω ensures minimal power loss during operation, enhancing the overall efficiency of the electronic circuits it is incorporated into.
Industry Applications for LQH32CN1R0M33L
-
Environmental Monitoring Systems: The inductor’s reliability and environmental compliance (lead-free and RoHS compliant) make it potentially suitable for use in sensitive environmental monitoring equipment. Such systems often require components that can operate reliably over a range of temperatures and conditions while maintaining precision.
-
Industrial Automation: In the sphere of industrial automation, the LQH32CN1R0M33L may be used in various control systems and power distribution networks. Its robust design and the ability to handle a maximum current of 1 A make it ideal for managing power within automated machinery and production lines.
-
Power Supply Units: Given its characteristics like low DC resistance and a high self-resonance frequency, this inductor is well-suited for use in power supply units. These power supplies benefit from the inductor’s efficiency in minimizing energy loss and its effectiveness in filtering noise and stabilizing the output voltage.
-
Consumer Electronics: The compact size and surface-mounted design facilitate its use in various consumer electronics where space is at a premium, such as smartphones, laptops, and tablets. The inductor’s general-purpose nature ensures it can be integrated into multiple circuit designs requiring power management and signal filtering.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is renowned for its innovation and leadership in the field of electronic components, particularly in inductors and capacitors. In the domain of fixed inductors, Murata stands out with its extensive lineup, including the LQH32CN1R0M33L and similar parts. The company is committed to providing high-quality, reliable components that meet the rigorous demands of the contemporary electronic industry. Murata’s inductors are designed with precision, focusing on miniaturization, high-performance, and environmental compliance, making them ideal for a wide array of applications across various sectors.
Where to Find LQH32CN1R0M33L by Murata Manufacturing Co Ltd
To source the LQH32CN1R0M33L, we recommend researching its availability at findchips.com. There, you can compare pricing, stock levels, and ordering options from various distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Farnell among others. For current stock levels and to explore alternate Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com is an invaluable resource for procurement professionals and engineers alike.