LQH32CN1R0M53L by Murata Manufacturing Co Ltd

Overview of LQH32CN1R0M53L by Murata Manufacturing Co Ltd.

The LQH32CN1R0M53L is a high-quality General Purpose Inductor, with specifications catering to a broad range of applications. Manufactured by Murata Manufacturing Co. Ltd, this component is a fixed inductor with an inductance of 1 µH and a tolerance of 20%. It is designed with a ferrite core and comes in a 1210 chip package, making it suitable for surface-mounted technology (SMT). Its design is unshielded, which is typical for general-purpose inductors that do not require protection from external magnetic fields.

This inductor operates within a temperature range of -40°C to 85°C, making it adaptable to various operating conditions. It features a maximum rated current of 1 A and has a DC resistance of 0.078 Ω, characteristics that are important when considering energy efficiency and power handling in circuit designs. Additionally, the LQH32CN1R0M53L operates up to a self-resonance frequency of 100 MHz, which is critical for RF applications. It’s noteworthy to mention that, according to the latest available data, the factory lead time for this part is 79 weeks and 2 days, a detail crucial for planning and inventory management.

Industry Applications for LQH32CN1R0M53L

The versatility of the LQH32CN1R0M53L inductor makes it suitable for various applications across multiple industries. Here are some potential use cases:

  • Environmental Monitoring: Devices that monitor environmental conditions such as temperature, humidity, or air quality may incorporate this inductor due to its reliability and stable performance over a broad temperature range.
  • Industrial Automation: In the realm of automated manufacturing and control systems, the LQH32CN1R0M53L can contribute to the smooth operation of electromechanical processes thanks to its general-purpose inductance and durable construction.
  • RF Communications: Given its self-resonance frequency of 100 MHz, this inductor may be suitable for radio frequency transmission and receiving circuits, notably in commercial and industrial communication devices.
  • Power Supply Circuits: Its ability to handle a rated current of 1 A while maintaining low DC resistance makes it an efficient choice for smoothing and filtering applications within power management systems.

These applications leverage the part’s characteristics, such as its operating temperature range, rated current, and inductance value, fulfilling specific needs within electronic circuits.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, notably excelling in the realm of inductors. Among their broad product lineup, fixed inductors like the LQH32CN1R0M53L are pivotal, demonstrating the company’s commitment to quality, performance, and innovation. Murata’s product range encompasses a variety of inductors, catering to general-purpose applications, as well as specialized needs across industries. With a focus on reliability, precision, and efficiency, Murata inductors are engineered to meet the rigorous standards of electronics manufacturing, making them a preferred choice for engineers and designers worldwide.

Where to Find LQH32CN1R0M53L by Murata Manufacturing Co Ltd

Acquiring the LQH32CN1R0M53L requires accessing a reliable distributor that offers current stock levels and competitive pricing. We recommend researching this part through our site findchips.com, which aggregates real-time data from various distributors. For finding alternate parts to LQH32CN1R0M53L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, consider exploring our Fixed Inductors link. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Bristol Electronics. However, to get the most current stock levels and pricing, visiting findchips.com is advisable.

Compare pricing for LQH32CN1R0M53L and other Fixed Inductors / Inductors at findchips.com