Overview of LQH32CN2R2M23L by Murata Manufacturing Co Ltd.
The LQH32CN2R2M23L by Murata Manufacturing Co Ltd is a general-purpose inductor characterized by its 2.2µH inductance, with a tolerance of 20%, designed for a variety of applications. This component is built with a ferrite core and is designed for surface mount technology (SMT), encapsulated in a 1210 chip package. Its unshielded construction, combined with a small footprint of 3.2mm x 2.5mm x 2mm (L x W x H), makes it suitable for high-density circuit boards where space is at a premium yet efficiency cannot be compromised.
The inductor supports a maximum operating temperature range from -40°C to 85°C, offering robust performance in a wide array of environmental conditions. It is specified with a DC resistance of 0.169Ω and capable of handling a rated current of up to 0.6A, denoting its ability to maintain functionality under a moderate power load. The part’s self-resonance frequency is marked at 64MHz, and it is tested at a frequency of 1MHz. Compliance with RoHS and REACH directives ensures that the LQH32CN2R2M23L meets global environmental and safety standards.
Industry Applications for LQH32CN2R2M23L
The functionality and specifications of the LQH32CN2R2M23L lend it to diverse applications across various sectors. Here are a few potential uses, bearing in mind that these are conceptual illustrations and require thorough analysis by engineering and design teams:
- Environmental Monitoring: In environmental monitoring equipment, the LQH32CN2R2M23L could potentially be used within sensor nodes to filter power supply lines, ensuring accurate readings by minimizing power-related noise. Its robust operating temperature range makes it ideal for outdoor applications.
- Industrial Automation: For industrial automation systems, this inductor might find applications in electromagnetic interference (EMI) filtering for control circuits. Its high inductance value can help smooth out spikes and surges in power circuits, ensuring reliable operation of sensitive hardware.
- Consumer Electronics: In consumer electronics, such as smartphones and wearables, the LQH32CN2R2M23L could be used to manage power distribution and signal integrity. Its compact size is particularly advantageous in space-constrained devices.
- Power Supplies: In power supply units, this inductor can be used for energy storage in DC-DC converters, contributing to efficient power conversion and stability.
It’s important to note that the suitability of the LQH32CN2R2M23L for any specific application depends on a detailed evaluation of the application’s electrical and physical requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s product range encompasses a broad array of Fixed Inductors, among which the LQH32CN2R2M23L occupies a specific niche due to its general-purpose applicability and balance between performance and size.
Murata’s inductors are recognized for their reliability, precision, and innovation. Alongside the LQH32CN2R2M23L, Murata produces a varied portfolio of inductors that cater to a wide range of applications, from RF to power. This is underpinned by their commitment to quality and environmental sustainability, ensuring that their components meet stringent industry standards and regulations globally.
Where to Find the LQH32CN2R2M23L by Murata Manufacturing Co Ltd
For those looking to procure the LQH32CN2R2M23L, Findchips.com offers a comprehensive resource to check real-time stock levels, pricing, and availability from leading distributors. By researching on Findchips.com, buyers can access historical and current data regarding availability from distributors such as TTI, DigiKey, Newark, and Avnet Americas, among others. However, for the most current information, it’s crucial to visit the website. Furthermore, for alternative options or similar parts offered by Murata Manufacturing or other manufacturers, the listings under Fixed Inductors on Findchips.com can provide additional insights and options.