Overview of LQH32CN331K23L by Murata Manufacturing Co Ltd.
The LQH32CN331K23L by Murata Manufacturing Co Ltd. is a general-purpose inductor with a 330uH inductance and a 10% tolerance. It is designed with a ferrite core and is constructed as an unshielded component. With a small form factor following the 1210 chip size (3.2mm x 2.5mm x 2.0mm), it is suitable for SMD (Surface-Mount Device) installation. The inductor supports a maximum rated current of 60 mA and has a DC resistance (DCR) of 13 Ohms. Operable within a temperature range of -40 °C to +85 °C, it is both Pb-free and RoHS compliant, underlining its environmental compatibility. The LQH32CN331K23L is characterized by its unshielded design, making it apt for applications where interference is not a major concern. Its packaging method as tape and reel, specifically embossed 7 inches, suggests it is designed with automated assembly processes in mind.
Industry Applications for LQH32CN331K23L
The possible applications for the LQH32CN331K23L spread across various sectors due to its general-purpose nature. Here are a few industry applications, along with potential use cases:
- Environmental Monitoring: This inductor might be used in devices such as weather stations or pollution monitoring systems. Its ability to operate under a broad range of temperatures makes it suitable for outdoor devices, potentially in sensors measuring various environmental parameters like air quality or humidity.
- Industrial Automation: In the realm of industrial automation, the LQH32CN331K23L could be incorporated into control systems or automation equipment. Its general-purpose capability makes it apt for use in electromagnetic interference (EMI) filtering or energy storage within these systems to enhance reliability and performance.
This or similar components might find applications in consumer electronics (e.g., power supply units for personal computers or peripherals) and telecommunication infrastructures, where inductors serve critical roles in filtering, signal processing, and power management circuits. It’s important to note that any potential application conceptualized requires rigorous analysis and verification by engineering and design teams to ensure compatibility and functionality.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of Fixed Inductors as part of their extensive electronic component portfolio. Known for their innovation and quality, Murata’s products find applications in a multitude of sectors including consumer electronics, automotive (compliance permitting), healthcare, and more. The LQH32CN331K23L is a testament to Murata’s commitment to providing components that meet a broad range of industrial needs with high reliability. Murata’s product range includes a versatile array of inductors, offering varying inductances, sizes, and characteristics, catering to specific requirements and ensuring that engineers can find just the right component for their projects.
Where to Find LQH32CN331K23L by Murata Manufacturing Co Ltd
To procure the LQH32CN331K23L, we recommend starting your search on findchips.com. By visiting the platform, you can obtain current stock levels, pricing, and availability for this inductor from several distributors. Historically, this part has been available from distributors such as Chip Stock, TME, TTI, Bristol Electronics, Future Electronics, Avnet Americas, and DigiKey. However, to see live data and explore alternative suppliers for this or other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com is an invaluable resource. Utilizing the platform can help streamline the procurement process, ensuring you find the best option for your application and budget.