Overview of LQH32DN150K53L by Murata Manufacturing Co Ltd.
The LQH32DN150K53L is a power inductor component manufactured by Murata Manufacturing Co Ltd., specified for use in a variety of applications. This fixed inductor has a nominal inductance of 15 µH, with a tolerance of ±10% and can handle a rated current of up to 300 mA. The component is characterized by its unshielded design, enabling a compact form factor with dimensions of 3.2mm x 2.5mm x 1.55mm. It is tailored for surface mount technology (SMT), making it suitable for modern high-density electronic assemblies. This inductor’s DC resistance is specified at 0.754 Ω, indicating its efficiency in power conversion and management applications. It also features a self-resonance frequency of 26 MHz, further marking its suitability for various power applications. The LQH32DN150K53L, encapsulated in a rectangular SMT package, demonstrates Murata’s commitment to versatility, reliability, and performance in the Fixed Inductors subcategory.
Industry Applications for LQH32DN150K53L
The LQH32DN150K53L’s design and electrical characteristics make it viable for diverse applications across numerous industries. While specific implementations should always be ratified by engineering teams, the following use cases offer a conceptual overview of its potential integration:
- Environmental Monitoring: Within environmental monitoring systems, the LQH32DN150K53L could potentially be employed in sensor circuits, helping to manage power supply fluctuations and contribute to the accuracy and reliability of readings on various parameters like temperature, humidity, or air quality.
- Industrial Automation: In industrial automation, this inductor might be integrated within control systems, power supplies, or communication modules. Its capacity to handle a decent amount of current while maintaining a small form factor aids in the design of compact, efficient, and reliable automated solutions for factories and production lines.
- Power Supply Modules: With its specifications, the LQH32DN150K53L can find relevance in the design of power supply units, particularly those requiring a compact design without a shield. Its efficiency in managing power and its tolerability to operational temperatures further endorse its application in power conversion and management systems.
- Consumer Electronics: the compact size and power handling characteristics of the LQH32DN150K53L suggest it could be a viable component in consumer electronics, particularly in devices where space is a premium and efficient power management is crucial.
Note: The potential applications listed above are conceptual and illustrative. They would require in-depth analysis and verification by design and engineering teams to ensure compatibility and optimal performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a distinguished innovator and producer in the realm of electronic components, well-known for its comprehensive range of inductors, including Fixed Inductors. Murata’s commitment to quality, reliability, and performance is exemplified in their LQH32DN150K53L model, amongst others. The company specializes in crafting components of diminutive size but high efficacy, catering to a broad spectrum of industrial needs. Murata’s portfolio in this sector is marked by a relentless pursuit of technological advancement, ensuring that their inductors meet the ever-evolving demands of electronic design, including general-purpose to specific power inductor applications. The LQH32DN150K53L is one such testament to Murata’s expertise in manufacturing high-performance, reliable fixed inductors suitable for a wide range of applications.
Where to Find LQH32DN150K53L by Murata Manufacturing Co Ltd
Procuring the LQH32DN150K53L involves identifying a reliable distributor with current stock levels and competitive pricing. For professionals in engineering or procurement roles, the best starting point is the findchips.com platform, particularly the sections dealing with Fixed Inductors. This tool aggregates data from various distributors, offering insights into availability, pricing, and stock levels. Historically, distributors such as Chip Stock, TME, Future Electronics, Avnet Americas, and DigiKey have carried the LQH32DN150K53L. However, it is essential to verify the current stock and pricing on FindChips, as these can fluctuate based on demand and supply dynamics.