Overview of LQH32DN470K53L by Murata Manufacturing Co Ltd.
The LQH32DN470K53L is a FIXED IND 47UH 170MA 1.69OHM SMD, a crucial component in the vast domain of electronic parts, particularly within the subcategory of Fixed Inductors. Manufactured by Murata Manufacturing Co Ltd., this unshielded inductor offers an inductance of 47 µH and a rated current of up to 0.17 A, with a DC resistance of 1.69 Ω. Designed for surface mounting, it adheres to RoHS compliance, ensuring it meets global environmental standards for hazardous materials. This component operates effectively within a broad temperature range, from -40 °C to 105 °C, catering to a wide variety of application requirements.
With a package size defined by the 1210 case code (3.2 mm x 2.5 mm x 1.55 mm), the LQH32DN470K53L incorporates a ferrite core material and is classified as a general-purpose inductor suitable for RF inductor applications. It is characterized by its unshielded configuration, dual-ended terminal placement with wraparound terminal shape, and embossed tape and reel packing method for automated assembly. The inductor’s self-resonance frequency stands at 15 MHz, highlighting its suitability for high-frequency applications. Its specification of a tolerance of 10% implies that it maintains its inductance within a close range under specified conditions.
Industry Applications for LQH32DN470K53L
The versatile nature of the LQH32DN470K53L lends itself to numerous possible industry applications. Given its specifications and performance characteristics, this inductor could potentially be utilized across a broad spectrum of scenarios. While specific applications should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements, here are some conceptual illustrations:
- Environmental Monitoring: In environmental monitoring equipment, precise inductance values are crucial for accurate sensing and data logging. The stable characteristics of the LQH32DN470K53L could potentially make it suitable for integrating into devices that monitor environmental conditions such as air quality, water quality, and soil moisture levels, where its reliability over a wide temperature range is beneficial.
- Industrial Automation: Industrial automation systems, including robotics and control units, require components that can withstand varied environmental conditions while maintaining high performance. The inductor’s high-operating temperature range and durability underload could potentially qualify it for use in motor control circuits, electromagnetic interference (EMI) filtering, and signal processing within these systems.
- Power Supplies: In power supply circuits, inductors play a critical role in filtering, energy storage, and regulation. The LQH32DN470K53L’s specifications indicate that it could potentially be beneficial in switching power supplies, DC-DC converters, and LED drivers, contributing to the stabilization of the output and enhancing the overall efficiency of the power supply units.
- Communication Systems: The rated self-resonance frequency of this inductor suggests it could potentially be suitable for RF applications, including wireless communication systems. Its role could include impedance matching, filtering, or as part of an LC circuit, enhancing signal integrity in devices such as routers, transceivers, and IoT devices.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, renowned for its innovation and quality in the field of inductors, among other components. The company’s range of Fixed Inductors, including the LQH32DN470K53L, showcases Murata’s commitment to providing components that cater to a wide array of applications and industries. Murata is particularly known for its development of inductor technology, including products that feature high Q values, low DC resistance, and the capacity to handle large currents or high frequencies with minimal loss.
Murata’s product offerings are vast and varied, covering everything from ceramic capacitors to wireless communication modules, each embodying the company’s philosophy of innovation and reliability. Murata’s inductors are crafted with precision, utilizing advanced material science and manufacturing technologies to ensure each part meets rigorous standards, thus sustaining their value proposition across a multitude of applications.
Where to Find LQH32DN470K53L by Murata Manufacturing Co Ltd
For engineers and procurement specialists seeking to source the LQH32DN470K53L, findchips.com provides a comprehensive platform to research and compare current stock levels and pricing. Along with finding the Fixed Inductors, users can explore alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors including Chip Stock, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is imperative to check on findchips.com for the most current stock availability and for competitive pricing information.