Overview of LQH32DN4R7M53L by Murata Manufacturing Co Ltd
The LQH32DN4R7M53L is a fixed inductor with a nominal inductance value of 4.7µH, designed for a maximum rated current of 650mA, and exhibits a DC resistance of approximately 130mΩ. Manufactured by Murata Manufacturing Co Ltd, this component belongs to the subcategory of Fixed Inductors within the broader category of Inductors. Its construction is non-shielded, featuring a ferrite core material and is encapsulated in a chip package with the dimensions of 1210 (3.2mm x 2.5mm x 1.55mm). This surface-mount device (SMD) operates within a temperature range of -40°C to +105°C, making it suitable for a wide range of environmental conditions.
The component’s attributes include compliance with Pb-free and RoHS standards, indicating its environmental friendliness by avoiding harmful substances in its manufacture. It’s described as having an ECCN code of “EAR99” and an HTS code of “8504.50.80.00”, which are relevant for export and import respectively. Noteworthy is its self-resonance frequency of 43MHz and a tolerance of 20%. The inductor is packaged typically in tape and reel form, specified for 7-inch embossed tape, facilitating automated assembly processes. As of the current writing, the factory lead time for this component is noted as 10 weeks, though this may vary based on demand and supply-chain factors.
Industry Applications for LQH32DN4R7M53L
The versatility and specifications of the LQH32DN4R7M53L make it suitable for a wide range of applications across various industries. While its potential uses span across multiple sectors, notable industry applications might include:
- Environmental Monitoring: The component’s wide operating temperature range and reliability under various conditions make it potentially suitable for environmental monitoring equipment. This could include sensors and devices used in weather stations, pollution monitoring, and wildlife tracking devices, where components must perform reliably in diverse environmental conditions.
- Industrial Automation: In the realm of industrial automation, this inductor could be found in control systems, power supplies, and machinery that require stable inductance for efficient operation. Its characteristics are conducive to applications requiring energy storage, filtering, or current control within automated manufacturing processes.
- Power Supplies: Its specification allows for potential inclusion in power supply units, notably in devices that require DC-DC conversion with minimal energy loss. The inductor’s efficiency at handling the rated current could be critical in minimizing heat generation and ensuring stable operation.
- Consumer Electronics: Given its size and performance, this inductor might also be found in consumer electronics such as smartphones, tablets, and other portable devices where efficient power management and minimization of space are critical requirements.
These potential applications are purely illustrative and require proper analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, particularly noted for its range of inductors and capacitors. The company’s significant contributions to the Fixed Inductors market are well-regarded, with a wide variety of products that cater to an extensive range of applications across industries. The LQH32DN4R7M53L is just one example of Murata’s innovative approach to component design and manufacturing. Murata’s products are recognized for their reliability, efficiency, and state-of-the-art performance, making them a preferred choice for engineers and designers globally. Additionally, Murata is committed to sustainability and environmental stewardship, as evidenced by their Pb-free and RoHS compliant components, including the LQH32DN4R7M53L.
Where to Find LQH32DN4R7M53L by Murata Manufacturing Co Ltd
For those looking to purchase the LQH32DN4R7M53L, findchips.com offers a comprehensive solution to compare prices, check current stock levels, and access detailed device specifications. By searching for LQH32DN4R7M53L on our site, you can easily find availability from reputable distributors. Historically, the part has been available at distributors like Chip Stock, TTI, Avnet Americas, and DigiKey, among others. However, to get the most up-to-date information on stock availability and pricing, it’s recommended to conduct a search on findchips.com. Additionally, for those seeking alternate parts or other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, our site provides a powerful resource to explore viable options.