Overview of LQH32MN100J23L by Murata Manufacturing Co Ltd.
The LQH32MN100J23L is a wirewound inductor with a 10μH inductance value and is designed for general-purpose applications. Manufactured by Murata Manufacturing Co Ltd, this part features a 5% tolerance on the inductance value, a DC resistance max of 1.8Ω, and a self-resonant frequency of 20MHz. Its DC current rating is 190mA, and it comes in a 1210 (3225 metric) inductor case/package, which is a standard size for SMD components, making it suitable for surface mount technology (SMT) applications. Its product range is part of the LQH32C_23 series, and it is specified to meet RoHS compliance requirements.
This part has a ferrite core material, enabling it to maintain its inductance under varying current conditions and at different frequencies. The unshielded construction of the LQH32MN100J23L contributes to its ability to offer a high-quality factor, which is measured at a minimum of 35 at its nominal inductance value when tested at 1MHz. The specified operational temperature range is -40 °C to 85 °C, accommodating a wide range of environmental conditions. Additionally, its tin/copper (Sn/Cu) terminal finish is designed for reliable soldering during the assembly process.
Industry Applications for LQH32MN100J23L
The LQH32MN100J23L offers versatility across various applications, benefiting from its general-purpose inductance, high-quality factor, and reliable environmental tolerance. Though its potential applications are vast and varied, the following are several key areas where this component could be especially useful:
- Environmental Monitoring: Instruments such as air quality sensors, weather stations, and pollution detectors might utilize this inductor for its ability to perform reliably under a range of environmental conditions and for its efficient filtering capabilities at RF frequencies.
- Industrial Automation: Equipment such as automated assembly lines, robotics, and control systems could use the LQH32MN100J23L for noise suppression, signal processing, and as part of the power management modules, benefiting from its stability and efficiency in power handling.
- Consumer Electronics: Devices such as smartphones, wearables, and smart home devices could incorporate this inductor for its compact footprint, effective EMC (Electromagnetic Compatibility) management, and its role in managing power supply noise.
- Power Supplies: In switch-mode power supplies (SMPS) and DC-DC converters, this inductor can be utilized for energy storage, filtering, and improving power factor, profiting from its low DC resistance and high self-resonance frequency.
These potential applications are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance requirements are met.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is renowned for its contribution to the Fixed Inductors market, among other electronic components. With a broad portfolio, the company specializes in producing high-quality inductors for a wide array of applications, ranging from consumer electronics to industrial and environmental systems. The LQH32MN100J23L is a testament to Murata’s commitment to manufacturing reliable, versatile, and efficient components. The company’s focus on R&D, product diversity, and quality control has positioned it as a leader in the inductors market, continually innovating to meet the demands of an ever-evolving electronic component landscape.
Where to Find LQH32MN100J23L by Murata Manufacturing Co Ltd
To source LQH32MN100J23L or to find alternative parts, we recommend starting your search at findchips.com. This online platform offers up-to-date inventory and pricing information from a variety of distributors. Historically, distributors such as Chip Stock, Chip 1 Exchange, TME, TTI, Quest Components, Bristol Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, for real-time availability and the most current pricing, directly visit FindChips. Furthermore, by exploring the broader category of Fixed Inductors on the platform, engineers and procurement professionals can discover alternate components offered by Murata Manufacturing Co Ltd or other manufacturers that might fit their application requirements.