Overview of LQH32MN100K23L by Murata Manufacturing Co Ltd.
The LQH32MN100K23L by Murata Manufacturing Co Ltd is a general-purpose inductor with a nominal inductance value of 10μH. Its construction utilizes an unshielded ferrite core, conducive for a range of electronic applications. With its surface-mount design, specified within the dimensions of a 1210 chip package (3.2mm x 2.5mm x 2mm), this component is designed for easy integration into various electronic circuits. The inductor supports a tolerance of 10% and has a rated current of 0.19A, with a DC resistance of 1.8Ω. This part is notable for its operational temperature range, spanning from -40°C to 85°C, making it viable for use in diverse environments. Notably, this component adheres to several compliance measures, being RoHS and REACH compliant, and labeled with an ECCN Code of EAR99, facilitating its adoption in a wide array of global projects. Its quality factor, measured at 1MHz, is indicative of its efficiency in specific applications, particularly in RF. Manufactured by Murata, a leading company in electronics, the LQH32MN100K23L falls under the subcategory of Fixed Inductors, indicating its role as a stable component in electronic circuits.
Industry Applications for LQH32MN100K23L
The LQH32MN100K23L could be integrated into a variety of industry applications, reflecting its flexible utility. Here are some possible use cases across different sectors:
- Environmental Monitoring: Given its reliability over a wide temperature range, the inductor could potentially be used in environmental monitoring equipment, which requires stable operation under varying environmental conditions. This may include devices for measuring air quality, water quality, or soil conditions.
- Industrial Automation: In industrial settings, where precision and durability are paramount, this inductor might find application in control systems or automation equipment. Its operational reliability can contribute to the overall robustness of industrial machinery and process control systems.
- Consumer Electronics: The component’s size and electrical characteristics make it suitable for consumer electronics, where space-saving and efficiency are critical. This could range from handheld devices to home entertainment systems.
- Power Supplies: Given its inductance and current rating, the LQH32MN100K23L might be used in the filtering stages of power supplies, contributing to the stability and efficiency of power conversion processes.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments and systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the electronics industry, particularly known for its innovations in inductors and other passive components. Within the realm of Fixed Inductors, Murata offers a diverse portfolio that includes components like the LQH32MN100K23L. These products are designed to meet various application needs, ranging from general-purpose use to specialized functions in complex circuits. Murata’s dedication to quality, innovation, and reliability has made its inductors and other components staple choices for designers and engineers across a wide array of industries.
Where to Find LQH32MN100K23L by Murata Manufacturing Co Ltd
To procure the LQH32MN100K23L, one should consider leveraging platforms such as findchips.com to check for availability and pricing. Findchips provides a comprehensive view of stock levels and current pricing from a variety of distributors. While the inductor has previously been available from distributors including Chip Stock, Chip 1 Exchange, ComSIT USA, TME, TTI, Quest Components, Avnet Americas, DigiKey, and Newark, availability can vary. As such, findchips.com is an excellent resource to obtain up-to-date information. Additionally, for those considering alternatives or exploring other options provided by Murata or different manufacturers, browsing the broader category of Fixed Inductors on findchips.com can offer valuable insights into similar parts.