LQH32MN221J23L by Murata Manufacturing Co Ltd

Overview of LQH32MN221J23L by Murata Manufacturing Co Ltd.

The LQH32MN221J23L is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd., designed for a wide range of applications. This part is characterized by its 220µH nominal inductance, with a tolerance of ±5%. It is a wirewound type of inductor, featuring a ferrite core, and comes in a surface-mount (SMD) package with the size code of 1210. Its design specifics include a maximum DC resistance of 11.8 Ohms and a specified self-resonance frequency of 5.5 MHz. The inductor supports a maximum rated current of 65 mA and maintains its operational integrity across a wide temperature range from -40 °C to 85 °C. The part is both Pb-free and RoHS compliant, ensuring adherence to current environmental standards. Additionally, this model is encapsulated in a chip style package, facilitating ease of integration into circuit boards without the need for additional shields, as it is an unshielded type. Its construction and packaging method, noted as tape and reel, make it suitable for automated assembly processes.

Industry Applications for LQH32MN221J23L

The versatile nature of the LQH32MN221J23L allows it to be used in numerous applications across various sectors. While specifically highlighted for environmental monitoring and industrial automation, its characteristics also make it suitable for other potential use cases:

  • Environmental Monitoring: The LQH32MN221J23L could potentially be used in devices designed for monitoring environmental conditions such as humidity, temperature, or air quality sensors. The component’s stability and resistance to a broad range of operating temperatures make it ideal for outdoor or varied environmental conditions.
  • Industrial Automation: Within automated manufacturing lines or robotics, this inductor might find applications in control systems, where precise current control and filtering are necessary. Its reliability and durable construction are beneficial for sustaining performance in demanding or continuous operation environments.
  • Power Supplies: Its attributes are well-suited for use in the smoothing and filtering stages of power supplies or DC/DC converters, ensuring stability and reducing noise within power circuits.
  • RF Applications: Given its RF inductor classification and a self-resonance frequency of 5.5 MHz, the LQH32MN221J23L might also be used in low-power RF circuitry for signaling or communication purposes, particularly where space and power efficiency are critical.

These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific project requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and production of electronic components, offering a wide array of products including capacitors, resistors, sensors, and a variety of Fixed Inductors. Murata’s commitment to innovation and quality has positioned it as a key supplier for industries ranging from consumer electronics to automotive. Within the realm of inductors, Murata offers a diverse product line including the LQH32MN221J23L, which exemplifies their capability to produce components that meet stringent performance criteria in a wide range of environmental conditions. Murata inductors are known for their reliability, efficiency, and high performance, which are achieved through their advanced material sciences and manufacturing processes. This makes Murata a go-to manufacturer for high-quality fixed inductors needed in technology solutions across a multitude of applications.

Where to Find LQH32MN221J23L by Murata Manufacturing Co Ltd

To procure the LQH32MN221J23L, it’s recommended to utilize platforms like findchips.com which consolidate distributor inventory and pricing, providing a comprehensive resource for purchasing electronic components. On findchips.com, not only can the specific part like LQH32MN221J23L be found, but it’s also possible to discover alternate parts within the Fixed Inductors category that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Chip Stock, TME, TTI, Future Electronics, Avnet Americas, and DigiKey have carried this part. However, stock levels and availability change frequently, making it vital to check current data on findchips.com to get the most up-to-date information on pricing and inventory.

Compare pricing for LQH32MN221J23L and other Fixed Inductors / Inductors at findchips.com