Overview of LQH32MN470J23L by Murata Manufacturing Co Ltd.
The LQH32MN470J23L is a high-quality, general-purpose inductor designed by Murata Manufacturing Co Ltd, one of the leading names in electronic components. This particular model is part of Murata’s broad category of Fixed Inductors and stands out due to its specific properties, such as a 47 µH nominal inductance, 5% tolerance, and a construction that leverages a ferrite core. Being a surface-mounted device (SMD) with a 1210 chip size, it is suitable for compact and densely packed electronic assemblies.
This part is constructed to be unshielded, which suggests a design optimized for applications where magnetic interference is not a significant concern. With an operating temperature range of -40 °C to +85 °C, it offers versatility across various environments and usage scenarios. The inductor’s DC resistance is specified at 4.3 Ω, and it can handle a maximum rated current of 0.1 A. This component is also noteworthy for its compliance with critical environmental and safety standards, such as Pb-free and RoHS, indicating Murata’s commitment to producing sustainable and eco-friendly products.
Industry Applications for LQH32MN470J23L
The versatility and technical specifications of the LQH32MN470J23L make it potentially suitable for a wide range of applications across different industries. Here are several use cases:
- Environmental Monitoring: The stable performance in varied temperature conditions makes it ideal for devices involved in monitoring environmental parameters such as humidity, temperature, or air quality.
- Industrial Automation: Its robustness and reliability could benefit automated control systems and sensors that require consistent inductance values to operate accurately over a broad range of temperatures and conditions.
- Consumer Electronics: Due to its compact size and effective performance, it can be integrated into portable devices, including smartphones, wearables, or tablets, that demand space-efficient and reliable components.
- Power Supplies: The inductor’s ability to handle a certain level of current and its characteristic of maintaining a stable inductance under various conditions may make it a good choice for filtering applications in power supply units.
These use cases exploit the LQH32MN470J23L‘s ability to offer reliable performance in diverse and challenging applications, demonstrating its versatility as a general-purpose inductor.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of electronics, particularly in inductors and fixed inductors. Murata’s product lineup includes a variety of inductors that cater to a wide range of applications, from power supply and RF to high-frequency and digital circuits. The LQH32MN470J23L is an example of Murata’s commitment to quality and performance in the area of general-purpose inductors, showcasing the company’s expertise in utilizing ferrite cores and other materials to create reliable components.
Where to Find LQH32MN470J23L by Murata Manufacturing Co Ltd
To purchase the LQH32MN470J23L, one of the best platforms to start your search is at findchips.com. Here, you can access current stock levels, pricing from various distributors, and detailed part information in one place. While this part has historically been available from distributors like Newark, DigiKey, Avnet Americas, and Farnell, inventory can shift rapidly. Therefore, checking findchips.com will provide you with the most up-to-date availability.
Furthermore, if you’re exploring alternatives to the Fixed Inductors offered by Murata or other manufacturers, findchips.com offers a comprehensive parametric search tool that can help you find suitable options based on your specific requirements.