Overview of LQH32MN8R2K23L by Murata Manufacturing Co Ltd
The LQH32MN8R2K23L is a general-purpose inductor characterized by its nominal inductance of 8.2 µH with a tolerance of 10%. This component features a single element construction and utilizes a ferrite core, which is typical for enhancing inductance performance in various applications. The inductor is designed in a surface-mount device (SMD) package format, specifically in the 1210 chip size, which allows for efficient integration into compact circuit designs.
Key specifications of the LQH32MN8R2K23L include a maximum rated current of 0.225 A and a direct current resistance (DCR) of 1.6 Ω. The component possesses a self-resonance frequency of 23 MHz, making it suitable for RF applications. The inductor operates within a temperature range of -40 °C to 85 °C, which supports a variety of environmental considerations. Additionally, it is compliant with RoHS regulations, ensuring it is free from hazardous substances.
As of this writing, the part maintains an active life cycle, indicating it remains a current offering from Murata Manufacturing Co Ltd. Its unshielded design and dimensions, with a height of 2 mm, length of 3.2 mm, and width of 2.5 mm, make it a versatile choice for space-constrained environments in electronic assemblies.
Industry Applications for LQH32MN8R2K23L
The LQH32MN8R2K23L inductor may serve various industries thanks to its specifications, which are well-suited for multiple applications. Here are a few potential industries and applications where this inductor might be utilized:
- Environmental Monitoring: The component could potentially be integrated into sensor modules used for environmental data collection. Its inductance and size make it suitable for filtering applications in data acquisition systems, where it may contribute to signal stability.
- Industrial Automation: In automation equipment, the LQH32MN8R2K23L might be used as part of control circuits and power management devices. Its capable inductance and current ratings could aid in energy-efficient designs in relays or solenoid drivers.
- Consumer Electronics: The inductor could potentially fit into various consumer electronic devices, such as smartphones or tablets. It might be employed in power supply circuits, where its low DCR could help maintain efficiency during operation.
- Telecommunications: Using LQH32MN8R2K23L in RF circuits might enhance signal transmission in communication systems. Its self-resonance frequency is conducive to high-frequency applications, potentially benefiting wireless communication devices.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading manufacturer in the electronics industry, particularly known for its diverse range of inductors, including the LQH32MN8R2K23L. The company specializes in passive electronic components, encompassing various inductor types that cater to different applications across numerous sectors. Their portfolio includes fixed inductors, chip inductors, RF inductors, and more.
Murata invests in innovation, leading to the development of components that maintain high performance and reliability while adhering to relevant industry standards. Their offerings, like the LQH32MN8R2K23L, often feature RoHS compliance and a commitment to environmental sustainability. Murata’s extensive experience and research capabilities have positioned them as a key player in the passive component market.
Where to Find LQH32MN8R2K23L by Murata Manufacturing Co Ltd
The LQH32MN8R2K23L has been previously available through several distributors, including:
- Chip Stock
- Avnet Abacus
- Mouser Electronics
- DigiKey
Note: Availability may vary, and it is advisable to visit findchips for the latest stock levels and pricing.