LQH32NH3R3J23L by Murata Manufacturing Co Ltd

Overview of LQH32NH3R3J23L by Murata Manufacturing Co Ltd.

The LQH32NH3R3J23L is a General Purpose Inductor crafted by Murata Manufacturing Co Ltd. Functioning as an integral component in a myriad of electrical circuits, this fixed inductor is characterized by its ferrite core, surface-mount technology (SMT) packaging, and general versatility in application. With a nominal inductance of 3.3 µH, it demonstrates a minimal DC resistance of 0.24 Ω, underlining its efficiency. This part is designed in a compact 1210 chip size, making it suitable for applications where space is at a premium.

Crucially, the LQH32NH3R3J23L adheres to rigorous standards, being RoHS compliant, meeting AEC-Q200 reference standards for passive components, and capable of operating within a broad temperature range of -40 °C to +125 °C. These attributes make it an essential component for a wide range of industrial applications, and its classification under EAR99 for ECCN code implies it has more straightforward international trade implications, provided it’s not being utilized for prohibited activities.

Industry Applications for LQH32NH3R3J23L

The LQH32NH3R3J23L by Murata can be implemented across a diverse array of industries, thanks to its general-purpose nature. Given its characteristics, this inductor is a prime candidate for applications requiring reliable performance in challenging environments. Below are summarized potential uses:

  • Environmental Monitoring: Its robust temperature range and high-quality factor make it potentially suitable for sensing and monitoring devices used in harsh or fluctuating environmental conditions.
  • Industrial Automation: The LQH32NH3R3J23L’s reliability and AEC-Q200 compliance may be leveraged in the automation sector for control systems, where consistent performance is critical.
  • Automotive Electronics: The inductor’s specifications suggest that it could find application in automotive systems, particularly where non-shielded components are adequate and space-saving is necessary.
  • Consumer Electronics: Devices such as smartphones, tablets, and portable electronics might utilize this inductor due to its small size, surface mountability, and general-purpose RF applications.

This is by no means an exhaustive list, and further analysis by engineering and design teams are required, but this should highlight the versatility of the LQH32NH3R3J23L in accommodating various operational demands.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company excels particularly in the realm of inductors, offering a wide array of options including the LQH32NH3R3J23L. Murata’s parts are known for their reliability, precision, and innovation, fulfilling the stringent requirements of the electronics industry. Their product range covers various types of inductors, catering to a broad spectrum of applications from power supply to RF. Murata’s commitment to quality and sustainability makes it the manufacturer of choice for customers seeking state-of-the-art components.

Where to Find LQH32NH3R3J23L by Murata Manufacturing Co Ltd

For those looking to acquire the LQH32NH3R3J23L, we recommend researching on findchips.com. This platform offers a comprehensive overview of current stock levels, pricing from various distributors, and detailed part data. Fixed Inductors from Murata Manufacturing Co Ltd and alternatives from other manufacturers can also be explored, ensuring that you find the best fit for your application. Historically, the part has been available at distributors such as Chip Stock, Bristol Electronics, TME, Avnet Americas, DigiKey, and Farnell. However, for up-to-date information, it is essential to rely on findchips.com to get the most current stock levels and competitive pricing.

Compare pricing for LQH32NH3R3J23L and other Fixed Inductors / Inductors at findchips.com