Overview of LQH32NH470J23L by Murata Manufacturing Co Ltd.
The LQH32NH470J23L is a General Purpose Inductor designed and manufactured by Murata Manufacturing Co Ltd. Classified under the subcategory of Fixed Inductors within the broad category of Inductors, this part features a ferrite core material and comes with an inductance nominal value of 47 µH. With its compact surface mount package (SMT) measuring 3.2mm x 2.5mm x 2mm (Length x Width x Height) and a case size code of 1210, it is designed to meet the needs of a broad range of applications.
This inductor possesses a maximum operating temperature range of -40°C to 125°C, making it suitable for harsh environmental conditions. It is also notable for its DC resistance of 1.752 Ω and a rated current maximum of 0.155 A. Compliant with AEC-Q200 standards, Rohs, and Reach, it ensures reliability and quality across its applications. Notably, this component is categorized under EAR99 for ECCN code and has an HTS code of 8504.50.80.00, making it broadly compliant for global trade.
Industry Applications for LQH32NH470J23L
Given its design and specifications, the LQH32NH470J23L may be suitably employed across several industrial sectors. Notable applications include:
- Environmental Monitoring: Its ability to operate in a wide range of temperatures makes it ideal for devices that monitor environmental conditions, such as temperature, humidity, or pollution levels.
- Industrial Automation: The inductor can be used in the control circuits of machinery and robots, offering the durability needed for the fluctuating electrical environments typical in industrial settings.
- Consumer Electronics: Given its general-purpose nature, it’s also suitable for a variety of consumer electronic devices, including smartphones, tablets, and wearables, where space is at a premium, and efficient performance is demanded.
- Power Supplies: Applicable in the smoothing and filtering stages of various power supply units, ensuring stable operation across a range of devices.
- Automotive Applications: The compliance with AEC-Q200 standards indicates its suitability for use in the demanding conditions of automotive electronics, including infotainment systems and engine control units.
These applications benefit from the inductor’s compact size, efficiency, and the reliability ensured by its compliance with industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings include a wide range of inductors, particularly excelling in the development of Fixed Inductors. The LQH32NH470J23L is part of Murata’s extensive product line, representing their commitment to providing high-quality, reliable components for a myriad of applications. Known for their innovation in electronic parts, Murata produces components that are essential in the functioning of various high-tech devices, from mobile phones to automotive applications.
Where to Find LQH32NH470J23L by Murata Manufacturing Co Ltd
To find the LQH32NH470J23L, we recommend starting your search on findchips.com. This site aggregates pricing and stock information from multiple distributors, offering a comprehensive way to compare options. For exploring alternate parts to LQH32NH470J23L or similar components by Murata Manufacturing Co Ltd or other manufacturers, checking out Fixed Inductors on the same platform will provide you a broad view of available options. Historically, this part has been available at distributors such as DigiKey, Avnet Americas, Avnet Abacus, Chip Stock, and Farnell. However, for the most current stock levels and pricing, be sure to visit findchips.com directly.