LQH32NH561J23L by Murata Manufacturing Co Ltd

Overview of LQH32NH561J23L by Murata Manufacturing Co Ltd

The LQH32NH561J23L is a General Purpose Inductor designed and manufactured by Murata Manufacturing Co Ltd. This component is categorized under Fixed Inductors and showcases a wirewound construction with a ferrite core. Boasting an inductance value of 560 µH and a tight inductance tolerance of 5%, it serves a wide array of filtering and RF circuit applications. With a low DC resistance of 17.52 Ω and a rated current of 40 mA, it is tailored for high-efficiency applications. The part is packaged in a 1210 chip size, supporting surface-mount technology (SMT) for seamless integration into various electronic assemblies. It also operates over a wide temperature range from -40 °C to +125 °C, making it suitable for environments that experience temperature extremes.

Fulfilling the AEC-Q200 standard denotes its reliability for stringent applications, and its compliance with the RoHS and REACH regulations ensures its global acceptability in the electronics industry. The non-shielded design accommodates a broader Q factor, specifically designed for applications requiring high-quality factor performance measured at 796 kHz. Furthermore, its packing in tape and reel format facilitates automated assembly processes, enhancing production efficiency.

Industry Applications for LQH32NH561J23L

The LQH32NH561J23L can serve a broad spectrum of industry applications. Based on its electrical and mechanical attributes, here are several potential use cases:

  • Environmental Monitoring: This inductor could be employed in environmental sensors and monitoring equipment that requires stable inductance over a wide temperature range. For instance, devices that measure air quality, humidity, or temperature might utilize such inductors in their filtering circuits to ensure accurate readings. The component’s long-term reliability and compliance with environmental regulations make it a potential choice for this sector.
  • Industrial Automation: In the realm of industrial automation, the LQH32NH561J23L might find its use in control systems, power supply units, and RF communication interfaces. Its ability to operate in harsh industrial environments, evidenced by its wide operating temperature range and compliance with the AEC-Q200 standard, aligns well with the demands of industrial applications. Additionally, its precise inductance and rated current capabilities support the smooth operation of automated machinery and control systems.
  • Consumer Electronics: consumer electronics such as smartphones, tablets, and wearables could benefit from the compact size and performance characteristics of the LQH32NH561J23L. Its small form factor and SMT compatibility make it ideal for the densely packed PCBs common in these devices, providing necessary EMI filtering or signal conditioning without sacrificing valuable board space.

It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific product requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacture of electronic components, including an extensive range of inductors. Within the domain of Fixed Inductors, Murata demonstrates exceptional expertise, offering a vast selection of inductors that cater to a wide variety of applications. Their portfolio not only includes general-purpose inductors like the LQH32NH561J23L but also specialized inductors for high-frequency, power, and automotive applications. Murata’s commitment to quality, reliability, and innovation is evident in their products’ performance and the comprehensive support they provide to the engineering community. By leveraging advanced material science, precision engineering, and strict quality control processes, Muratown ensures that their components meet the highest standards. This dedication to excellence makes Murata a preferred supplier for industries ranging from consumer electronics to automotive and industrial automation.

Where to Find LQH32NH561J23L by Murata Manufacturing Co Ltd

To procure the LQH32NH561J23L, it is recommended that purchasers and engineers utilize findchips.com for real-time availability and pricing information from multiple distributors. This platform allows users to compare current stock levels and prices across various suppliers, ensuring the best possible procurement options. Historically, distributors such as Chip Stock, Future Electronics, Avnet Americas, and DigiKey have been known to stock this part. However, to view the most current availability and pricing for the LQH32NH561J23L and to explore alternate parts within the range of Fixed Inductors offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com is the go-to resource.

Compare pricing for LQH32NH561J23L and other Fixed Inductors / Inductors at findchips.com