Overview of LQH32PB1R0NNCL by Murata Manufacturing Co Ltd.
The LQH32PB1R0NNCL by Murata Manufacturing Co Ltd is a power inductor designed for general purpose applications. This specific component is characterized by its 1µH inductance with a ±30% tolerance, making it suitable for a wide range of filtering and energy storage applications. The product is a surface-mount device (SMD) with a 1210 chip size, which corresponds to a physical footprint of 3.2mm x 2.5mm x 1.55mm. This compact size is advantageous for densely packed circuit boards where space is at a premium.
This inductor is constructed with a ferrite core, providing a magnetically shielded environment that reduces electromagnetic interference (EMI), making it an excellent choice for RF (radio frequency) applications where signal integrity is critical. The component features a maximum rated current of 2.5A, a DC resistance of 0.0432 Ω, and is capable of operating within a temperature range of -40°C to +125°C. Its design is complemented by shielded construction, further enhancing its functionality by minimizing noise and interference in circuit designs.
Concerning compliance, the LQH32PB1R0NNCL is RoHS compliant and meets the REACH compliance code, ensuring that it adheres to current environmental and safety standards. Its classification under the ECCN code “EAR99” and the HTS code “8504.50.80.00” signifies its general commercial applicability and ease of global trade. The inductor is available in tape and reel packaging, facilitating automated assembly processes, and is specifically designed for RF inductor applications, making it a versatile component for various electronic designs.
Industry Applications for LQH32PB1R0NNCL
The LQH32PB1R0NNCL is suited for a multitude of applications across various industries due to its robust design and electrical characteristics. Some potential industry applications for this inductor include but are not limited to:
- Environmental Monitoring: In weather stations or air quality monitoring equipment, the LQH32PB1R0NNCL could potentially be used in sensor circuitry to filter out noise and improve the accuracy of environmental measurements. The shielded design makes it ideal for sensitive applications where interference can lead to erroneous readings.
- Industrial Automation: For automated machinery and process controls, this inductor might serve to manage power distribution effectively, ensuring stable operations amidst the electrical noise typically present in industrial environments. Its compact size allows for integration into tight spaces within control units and machinery.
- Telecommunications: In communications equipment, this component could be implemented to improve signal integrity and filter out unwanted EMI/RFI, thus enhancing data transmission reliability in devices such as radios, base stations, and networking hardware.
- Consumer Electronics: Within smartphones, laptops, and portable devices, the LQH32PB1R0NNCL might find applications in power management circuits, helping to maintain stable voltage levels and protect against overcurrent conditions.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and functionality within specific projects.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, focusing significantly on the Fixed Inductors product category, among others like capacitors, RF modules, and sensors. With an emphasis on quality, reliability, and innovation, Murata’s products are integral to the functionality of a wide range of electronic devices across various industries. The LQH32PB1R0NNCL is part of Murata’s extensive portfolio of fixed inductors, which are designed to meet the diverse needs of electronics manufacturers, from power management to signal filtering applications. Murata continually invests in research and development to push the boundaries of technology, providing components that enhance the performance and efficiency of electronics.
Where to Find LQH32PB1R0NNCL by Murata Manufacturing Co Ltd
To procure the LQH32PB1R0NNCL, findchips.com is an excellent resource for researching availability and competitive pricing. Findchips.com provides a platform to compare this component amongst different distributors to find the best options in terms of price, availability, and shipping. Historically, the part has been available through distributors such as Perfect Parts Corporation, Chip Stock, ComSIT USA, TTI, Avnet Americas, and DigiKey. However, for the most current stock levels, pricing information, and distributor options, it is recommended to check on Findchips.com directly.
The site also enables users to explore alternates to the LQH32PB1R0NNCL from Murata Manufacturing Co Ltd or other manufacturers in the category of Fixed Inductors, providing a comprehensive approach to sourcing electronic components for any project or manufacturing need.