Overview of LQH32PB470MN0L by Murata Manufacturing Co Ltd.
The LQH32PB470MN0L is a General Purpose Inductor, featuring a 47uH nominal inductance with a 20% tolerance, constructed around a ferrite core, and designed for surface mounting (SMD) with a footprint conformant to the 1210 size standard. It demonstrates a maximum rated current of 310mA and a DC resistance of 2.14Ω. The part is specified over an operating temperature range from -40°C to 125°C, signifying its ability to perform reliably in a wide range of environmental conditions. This inductor finds itself comfortably positioned within the broader Fixed Inductors category, underlining its utility in various electronic circuits for RF and general-purpose applications.
Highlighted by its magnetically shielded design, the LQH32PB470MN0L ensures minimal interference with surrounding electronic components, an attribute particularly valuable in densely packed circuit layouts. The piece is also compliant with RoHS and REACH regulations, marking it suitable for worldwide markets by adhering to strict environmental and health standards. Furthermore, its classification under the EAR99 ECCN and 8504.50.80.00 HTS codes facilitates its global trade compliance, making it an accessible component for engineers and procurement specialists worldwide.
Industry Applications for LQH32PB470MN0L
The versatile nature of the LQH32PB470MN0L positions it as a valuable component across various industries. Potential applications, contingent on thorough analysis by engineering and design teams for compatibility and standards adherence, include:
- Environmental Monitoring: Devices such as air quality monitors and weather stations might utilize the LQH32PB470MN0L for its reliable performance across a broad temperature range and its ability to handle varying power conditions effectively. The part’s magnetically shielded construction could help in minimizing noise in sensitive environmental data collection apparatus.
- Industrial Automation: In the realm of automation machinery and control systems, this inductor could potentially find use in circuitry designed for filtering and power management within sensors, actuators, and controllers. The component’s rated current and inductance values are conducive to applications requiring stable power supply and effective electromagnetic interference (EMI) reduction.
- Consumer Electronics: Although not explicitly listed, the characteristics of the LQH32PB470MN0L, such as its small package size and surface mount compatibility, make it potentially suitable for various portable and home electronic devices. It may find utility in power regulation circuits within smartphones, tablets, or even game consoles, where space is at a premium and efficiency is key.
- Telecommunications: The RF inductor application designation suggests this component could be effectively used in RF circuits within communication devices. Equipment like routers, repeaters, and transceivers that need stable inductance for signal filtering and frequency management might benefit from incorporating this inductor.
Note: These potential industry applications are illustrative and require detailed examination to ensure adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a global leader in the development, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. With a focus on innovation and quality, Murata has established itself as a key supplier in the field of inductors, especially within the Fixed Inductors market. The company’s portfolio includes a wide variety of inductors, ranging from general-purpose types, like the LQH32PB470MN0L, to application-specific solutions, catering to a broad spectrum of industry needs. Murata’s commitment to technological advancement and reliable product performance makes its components highly sought after in the design and development of contemporary electronic systems.
Where to Find LQH32PB470MN0L by Murata Manufacturing Co Ltd
For those looking to procure the LQH32PB470MN0L by Murata Manufacturing Co Ltd., our platform, findchips.com, provides a comprehensive and up-to-date inventory from a variety of distributors. Historically, this part has been available through distributors such as Chip Stock, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. While these distributors have been known to stock the LQH32PB470MN0L, inventory levels and availability can fluctuate. Therefore, prospective buyers are encouraged to visit findchips.com to verify current stock levels and to compare pricing.
Additionally, for those considering alternative options within the Fixed Inductors market, our site offers the ability to search for and compare a wide array of components from both Murata Manufacturing Co Ltd. and other manufacturers, ensuring that procurement specialists and engineers alike can find the perfect part for their application needs.