Overview of LQH32PH100MN0L by Murata Manufacturing Co Ltd.
The LQH32PH100MN0L is a fixed inductor with a nominal inductance of 10 µH, maximum rated current of 700mA, and a DC resistance of 456 mOhms. This SMD (Surface Mount Device) component comes in a 1210 chip size, featuring wirewound technology encapsulated within a rectangular package. Designed for power inductor applications, it is constructed with a ferrite core material, ensuring efficient performance in filtering, energy storage, and EMI (Electromagnetic Interference) protection tasks. Notably, this component is designed to meet AEC-Q200 standards, making it suitable for automotive applications due to its reliability in harsh environments. It operates within a wide temperature range from -40 °C to +125 °C and offers shielding to minimize interference. Its surface mount format, along with wraparound terminal shape, makes it ideal for high-density PCB (Printed Circuit Board) designs.
Industry Applications for LQH32PH100MN0L
The LQH32PH100MN0L’s design and technical specifications indicate its suitability for a broad range of application areas. While its usage extends across various industries, here are some potential applications:
- Automotive electronics: Given its compliance with AEC-Q200 standards, this inductor can potentially be used in automotive applications, such as ECU (Engine Control Units), power supply circuits, LED lighting, and infotainment systems. Its ability to operate reliably over a wide temperature range and its robustness make it a candidate for automotive environment applications.
- Environmental Monitoring: Environmental monitoring devices, such as air quality sensors and weather monitoring equipment, could employ this component in their power supply circuits. The LQH32PH100MN0L’s efficiency and reliability under variable temperature conditions make it suitable for outdoor devices exposed to fluctuating environmental conditions.
- Industrial Automation: In industrial settings, machinery and control systems require components that offer precision and durability. This inductor could be used in the power regulation modules of automated manufacturing equipment, robotics, and control panels, facilitating smooth and uninterrupted operations.
- Consumer Electronics: The general-purpose nature of the LQH32PH100MN0L makes it adaptable for use in power supplies of various consumer electronics, including laptops, smartphones, and portable gaming devices, where efficient power management and minimal interference are crucial.
It is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd., a global leader in the design and manufacture of electronic components, specializes in a wide array of inductor products, including fixed inductors. The LQH32PH100MN0L is just one example of Murata’s expertise in creating components that meet stringent quality and performance criteria. Murata inductors are known for their reliability, efficiency, and cutting-edge technology, making them highly sought after in the electronics industry. Moreover, Murata’s commitment to innovation is evidenced by its broad product lineup, catering to virtually every electronic application imaginable from power supply and RF to high-frequency and impedance inductors. By maintaining high standards for product development and adhering to environmental sustainability practices, Murata continues to be at the forefront of electronic component manufacturing.
Where to Find LQH32PH100MN0L by Murata Manufacturing Co Ltd
For engineering and procurement professionals looking to source the LQH32PH100MN0L, findchips.com provides a comprehensive and up-to-date inventory from various distributors. Utilizing findchips.com allows users to compare availability and pricing across a number of reputable suppliers. Historically, distributors such as Chip Stock, Avnet Abacus, Avnet Americas, and DigiKey have carried this component. However, to access the most current stock levels and pricing information, it’s recommended to utilize FindChips’ search tool. Additionally, for those considering alternate parts or requiring additional components, the Fixed Inductors page can be a valuable resource for discovering products offered by Murata Manufacturing Co Ltd or other brands.