Overview of LQH32PH2R2NN0L by Murata Manufacturing Co Ltd.
The LQH32PH2R2NN0L is a fixed inductor with a nominal inductance of 2.2 µH and a maximum rated current of 1.6 A, designed and manufactured by Murata Manufacturing Co Ltd. This component falls under the Fixed Inductors subcategory and is characterized by its low DC resistance of 91.2 mOhm. Constructed with a ferrite core material, its package is designed for surface mount technology (SMT), with dimensions reflecting the 1210 case size code, making it suitable for compact designs. The inductor operates effectively within a broad temperature range from -40 °C to 125 °C, is shielded, and specifies a self-resonance frequency of 70 MHz. Compliance with the AEC-Q200 standard indicates its reliability for use in harsh automotive environments, although this does not necessarily limit its application to the automotive industry alone. With package dimensions of 3.2 mm in length, 2.5 mm in width, and 1.55 mm in height, and employing a dual-ended, wraparound terminal shape, this inductor is geared towards robust performance and easy integration into various electronic circuits. Factory lead time is noted as 39 weeks as of the current writing, highlighting the importance of planning for procurement.
Industry Applications for LQH32PH2R2NN0L
The specific design and technical specifications of LQH32PH2R2NN0L make it potentially suitable for a diverse range of industry applications. Here are a few use cases where this fixed inductor might be applied, noting that these potential applications are conceptual and would require detailed analysis by engineering and design teams to ensure compliance with relevant standards and specific requirements:
- Environmental Monitoring: In systems designed for monitoring environmental conditions, such as temperature, humidity, or air quality sensors, the LQH32PH2R2NN0L could potentially be used in the power supply stages to ensure stable operation, benefiting from its low DC resistance and high reliability.
- Industrial Automation: Within automated manufacturing or process control systems, this inductor might be found in DC-DC converters, helping to filter noise and stabilize power, leveraging its shielded design and compliance with rigorous standards like AEC-Q200 for performance in variable conditions.
- Consumer Electronics: In devices like smartphones, tablets, or wearables, where space is at a premium, and efficient power management is crucial, the compact size and efficient performance of the LQH32PH2R2NN0L would potentially make it an ideal candidate for power supply circuits.
- Energy Management Systems: Given its rated current, temperature range, and power inductor application designation, it could also play a vital role in power distribution units within energy management systems, ensuring stable operation under varying load conditions.
Please note, these industry applications are illustrative only and would necessitate a thorough evaluation by professionals to ascertain their viability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, specializing in the production of inductors, capacitors, and RF modules, among other products. Within the realm of inductors, and particularly Fixed Inductors, Murata is known for its innovative design, quality manufacturing, and reliability across its product lineup, which includes the LQH32PH2R2NN0L and similar parts. The company has developed a reputation for components that perform under demanding conditions, supporting advancements in electronics through contributions to miniaturization, power efficiency, and enhanced functionality. Murata’s fixed inductors are widely respected for their performance in a variety of applications, from consumer electronics to automotive and industrial systems, underlining the company’s commitment to supporting the technological needs of a broad spectrum of industries.
Where to Find LQH32PH2R2NN0L by Murata Manufacturing Co Ltd
To source the LQH32PH2R2NN0L, or to explore alternative Fixed Inductors by Murata Manufacturing Co Ltd. or other manufacturers, FindChips.com offers a comprehensive and user-friendly platform. Here, potential buyers can compare current stock levels, pricing, and distributor options to make well-informed procurement decisions. Historically, distributors such as Chip Stock, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have ranged this part. However, for the most up-to-date information regarding availability and pricing, it is advisable to consult FindChips directly.