Overview of LQH32PH4R7NN0L by Murata Manufacturing Co Ltd.
The LQH32PH4R7NN0L by Murata Manufacturing Co. Ltd. is a high-quality fixed inductor, categorized under the electronic parts subcategory of Fixed Inductors within the broader category of Inductors. This part is notable for its 4.7µH nominal inductance with a maximum rated current of 1A and a DC resistance of 0.216 Ω. The component is designed using ferrite core material, ensuring its efficiency in power inductance applications. Its compliance with RoHS and REACH highlights the part’s adherence to environmental standards, making it preferred for projects committed to sustainability. The part operates effectively within a wide temperature range from -40°C to 125°C, encompassing suitability for harsh environments. With a factory lead time of 10 weeks as of the current writing, planning for procurement requires anticipation of project timelines.
Industry Applications for LQH32PH4R7NN0L
The LQH32PH4R7NN0L may be suitable for a broad range of applications due to its versatile features. Key industries and use cases include:
- Environmental Monitoring: Owing to its robust operating temperature range and compliance with environmental standards, this inductor can be integrated into environmental sensors and monitoring systems, enhancing their reliability and performance in varying conditions.
- Industrial Automation: The inductor’s high operating temperature range and durability make it fit for industrial automation systems, where stable power inductance is crucial for optimal operation and longevity.
- Power Supply Units: Given its power inductor application, the component is ideal for integration into the design of power supply units, ensuring efficient power conversion and management in electronics.
- Consumer Electronics: Its small size, shielded construction, and ability to function efficiently across a broad temperature spectrum may make it an excellent choice for compact consumer electronics that require reliable power management solutions, such as smartphones and laptops.
The part’s attributes like a shielded design and low DC resistance are particularly beneficial for applications requiring minimal power loss and electromagnetic interference control.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the development of advanced electronic components, focusing heavily on inductors and other passive electronic components. The company is renowned for its innovation in the field of electronics, delivering parts like the LQH32PH4R7NN0L that meet the highest standards of quality, reliability, and performance. Their product line extends beyond general-purpose inductors to specialized solutions meeting various industry needs, including automotive, consumer electronics, and healthcare. Murata’s commitment to sustainability and environmental consciousness in their product design and manufacturing processes places them at the forefront of responsible electronic component production.
Where to Find LQH32PH4R7NN0L by Murata Manufacturing Co Ltd
For those looking to purchase the LQH32PH4R7NN0L, our site, findchips.com, provides comprehensive stock levels and pricing information. Additionally, the site offers a portal to Fixed Inductors where one can find alternate parts to LQH32PH4R7NN0L that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as DigiKey, Avnet Americas, Chip 1 Exchange, and Farnell have carried this part, but availability can fluctuate. Potential buyers are encouraged to visit findchips.com to get current stock levels and pricing.