Overview of LQH32PN1R5NNCL by Murata Manufacturing Co Ltd
The LQH32PN1R5NNCL is a general-purpose inductor designed for surface mounting technology (SMT) applications. This part features an inductance of 1.5 µH and operates with a rated current of 2.1 A. It is predominantly used in RF applications due to its construction which is magnetically shielded, ensuring minimal electromagnetic interference. With a DC resistance of 0.0636 Ω, this component is efficient for various electronic designs.
Manufactured by Murata Manufacturing Co Ltd, the LQH32PN1R5NNCL comes in a compact 1210 chip package, measuring 3.2 mm x 2.5 mm x 1.55 mm. The construction type is magnetically shielded, and the part is compliant with RoHS regulations, marking it safe for a range of applications. Notably, this part is listed as active in its lifecycle, indicating that it is currently available for procurement.
Additionally, the LQH32PN1R5NNCL operates efficiently across a temperature range of -40 °C to 125 °C, making it suitable for both industrial and general-use environments. The component’s self-resonance frequency is rated at 70 MHz, which indicates its capability to handle high-frequency applications with ease.
Industry Applications for LQH32PN1R5NNCL
The versatility of the LQH32PN1R5NNCL makes it applicable across various industries. Below are a few suggested potential applications:
- Environmental Monitoring: This inductor might be utilized in devices designed for environmental sensing, such as air quality monitors. Due to its RF capabilities and efficient current rating, it potentially enhances signal processing in sensitive measurement instruments.
- Industrial Automation: In industrial control systems, the LQH32PN1R5NNCL could be implemented in motor controllers or sensor interfaces. Its compact size and efficiency might aid in reducing space and improving performance in automation solutions.
- Consumer Electronics: Due to its low DC resistance and compact form factor, this inductor might be found in portable electronics, such as smartphones or tablets, where space is at a premium and power efficiency is critical.
- Telecommunications: The part could potentially serve in communication devices that require RF inductance for signal filtering or amplification, ensuring reliable transmission of data.
- Power Management Systems: The inductor may be utilized in power supply circuits, contributing to energy efficiency by smoothing out the current and regulating power levels.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is recognized for its extensive portfolio of electronic components, particularly in the field of inductors. The company specializes in providing solutions that cater to various segments, including telecommunications, automotive electronics, and consumer devices. The LQH32PN1R5NNCL, as a general-purpose inductor, showcases Murata’s innovation in this space.
In addition to the LQH32PN1R5NNCL, Murata offers a range of similar components that include various types of fixed inductors tailored to meet specific operational requirements. Their commitment to compliance with industry standards further strengthens their position as a reliable source for electronic components.
Where to Find LQH32PN1R5NNCL by Murata Manufacturing Co Ltd
For those looking to procure the LQH32PN1R5NNCL, it is advisable to research purchasing options through findchips.com. This platform offers a comprehensive overview of available distributors and current stock levels, ensuring efficient procurement.
The LQH32PN1R5NNCL has previously been sourced from distributors such as Chip Stock, Avnet Abacus, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. It is recommended to visit findchips to check real-time availability and pricing. Additionally, users can explore the subcategory of Fixed Inductors to identify alternative components that might meet similar specifications from Murata or other manufacturers.
Compare pricing for LQH32PN1R5NNCL and other Fixed Inductors / Inductors at findchips.com
To further explore options, you can visit LQH32PN1R5NNCL and check related Fixed Inductors to determine the best fit for your application needs.