Overview of LQH32PN220MN0L by Murata Manufacturing Co Ltd.
The LQH32PN220MN0L is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd, designed for a wide range of electronic equipment and applications. As a fixed inductor within the category of inductors, it features a 22µH nominal inductance with a 20% tolerance. The component is constructed with a ferrite core, is magnetically shielded, and has a surface mount (SMT) package style, making it suitable for compact circuit designs. The chip’s case or size code is 1210, which refers to its dimensions of 3.2mm in length, 2.5mm in width, and a height of 1.55mm.
This inductor supports a wide operating temperature range from -40 °C to +125 °C and is rated for a maximum current of 0.45 A. The DC resistance is specified at 0.972 Ω, and it boasts a self-resonance frequency up to 20 MHz. Furthermore, the LQH32PN220MN0L is compliant with major environmental standards, including Pb-free and RoHS codes, indicating a lead-free and restricted substance compliant component. As of the current writing, the factory lead time for this component is 79 weeks and 2 days, highlighting the demand and production schedule for such components in the industry.
Industry Applications for LQH32PN220MN0L
Given its general-purpose design and electrical characteristics, the LQH32PN220MN0L might be suitable for various applications across numerous industries. These could include:
- Environmental Monitoring: Devices and systems used for tracking environmental conditions and changes could potentially utilize this inductor for power management and signal conditioning.
- Industrial Automation: Machinery and automated systems that require reliable componentry for controlling processes may benefit from the stability and efficiency provided by this inductor.
- Consumer Electronics: Applications within consumer gadgets such as power supplies, LED drivers, and RF filtering in devices like smartphones, tablets, and laptops could find this inductor ideal due to its compact size and performance.
- Automotive Systems: With its wide operating temperature range and durable construction, it may be used in automotive electronic systems that demand high reliability under varying environmental conditions.
- Power Supplies: Its specification as a power inductor makes it a prime candidate for inclusion in power regulation circuits, contributing to energy-efficient and stable power supply units.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product lineup includes capacitors, resistors, filters, sensors, and inductors, among others. Specifically, in the domain of inductors, Murata offers a wide range of options, including fixed inductors like the LQH32PN220MN0L. Murata is renowned for its innovative approach to electronic solutions, high-quality manufacturing processes, and commitment to sustainability and environmental responsibility. The company’s fixed inductors are designed for a variety of applications, emphasizing performance, miniaturization, and reliability.
Where to Find LQH32PN220MN0L by Murata Manufacturing Co Ltd
To source the LQH32PN220MN0L inductor, prospective buyers are recommended to visit findchips.com. The site provides an extensive inventory search across multiple distributors to compare current stock levels and pricing. For alternative parts or similar components from Murata Manufacturing Co Ltd or other manufacturers, browsing the Fixed Inductors category can yield beneficial results. Historically, this part has been available from distributors including element14 Asia-Pacific, Chip Stock, Avnet Asia, TME, and DigiKey, among others. However, availability can fluctuate, making it crucial to verify current stocks on findchips.com.