LQH32PN3R3NN0L by Murata Manufacturing Co Ltd

Overview of LQH32PN3R3NN0L by Murata Manufacturing Co Ltd.

The LQH32PN3R3NN0L is a general-purpose inductor produced by Murata Manufacturing Co Ltd., categorized under the umbrella of Fixed Inductors within the broader Inductors category. This specific part is designed for a variety of applications, characterized by its 3.3 μH inductance, 30% tolerance, and a maximum rated current of 1.2 A. Its construction is magnetically shielded, with ferrite as the core material, ensuring minimal interference from external magnetic fields. With a package described as SMD 1210, this chip is designed for surface mount technology, featuring a compact rectangular package with dimensions conducive to high-density board designs. The part is active, implying its continuous production and support from Murata Manufacturing, and it complies with environmental standards, being both RoHS and REACH compliant.

Industry Applications for LQH32PN3R3NN0L

The LQH32PN3R3NN0L inductor, with its specifications and features, may find applications across a diverse range of industries. Notably, its general-purpose designation makes it adaptable to various circuits, particularly where power management and efficiency are critical.

  • Environmental Monitoring: Devices designed to monitor environmental parameters often require stable power supply lines to ensure accurate readings. This inductor can be used in the power conversion circuits within these devices to improve their reliability and consistency.
  • Industrial Automation: In the realm of automation, especially where precise control is needed, the LQH32PN3R3NN0L could potentially be employed in the power regulation circuits of various sensors and actuators, owing to its shielded design and stability across a range of operating temperatures.
  • Consumer Electronics: The compact and efficient nature of this inductor makes it suitable for use in the compact power modules of smartphones, tablets, and other portable devices, where space is at a premium and power efficiency is critical.
  • Automotive Applications: Given its operating temperature range and reliability, this inductor may be suitable for automotive electronics, such as in power supply lines for infotainment systems, navigation, and advanced driver-assistance systems (ADAS).

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is renowned for its innovation and quality in the production of a wide range of electronic components, including inductors. Among its offerings in the realm of fixed inductors, the LQH32PN3R3NN0L stands out for its versatility and reliability. Murata’s commitment to quality and innovation is demonstrated through its active lifecycle status of products, adherence to environmental standards such as Pb-free and RoHS compliance, and the technical superiority of its parts. The company’s products are integral to various applications across the industry, making it a leader in electronic component manufacturing.

Where to Find LQH32PN3R3NN0L by Murata Manufacturing Co Ltd

To procure the LQH32PN3R3NN0L, one should refer to findchips.com for the most current stock levels and pricing from a variety of distributors. For those looking for alternatives to this specific part, visiting the Fixed Inductors section on findchips.com might provide suitable options from Murata Manufacturing Co Ltd or other manufacturers. Historically, important distributors for this part have included Newark, DigiKey, Avnet Americas, and Future Electronics, among others. It is advisable to check findchips.com to confirm current availability and pricing.

Compare pricing for LQH32PN3R3NN0L and other Fixed Inductors / Inductors at findchips.com