Overview of LQH32PN4R7NNCL by Murata Manufacturing Co Ltd
The LQH32PN4R7NNCL by Murata Manufacturing Co Ltd is a surface mount high frequency inductor designed for a wide array of applications needing a compact footprint and high reliability. Boasting an inductance of 4.7 µH with a tolerance of 30%, this general-purpose inductor is encapsulated in a 1210 [3225 metric] chip size package, making it suitable for space-constrained applications. Its design ensures it is magnetically shielded, minimizing electromagnetic interference (EMI) and making it an excellent choice for circuits sensitive to noise. The component has a maximum operating temperature range from -40 °C to 125 °C, indicating its robustness for use in various environmental conditions. The rated current maximum of 1.2 A and a DC resistance of 0.186 Ω underline its efficiency and power handling capabilities. Its self-resonance frequency stands at 40 MHz, proving its efficacy in high-frequency applications. Additionally, this inductor is RoHS compliant and adheres to the EAR99 ECCN code and HTS code of 8504.50.80.00, ensuring its global acceptability and usability across a plethora of industries.
Industry Applications for LQH32PN4R7NNCL
Potential industry applications for the LQH32PN4R7NNCL are vast, thanks to its robust design and specifications. While specifically highlighted for environmental monitoring and industrial automation, its usage can extend into various sectors. Engineering and design teams should conduct a thorough analysis and verification to determine the appropriateness of this component for their specific applications. Possible application use cases include:
- Environmental Monitoring: The compact and shielded nature of this inductor makes it ideal for sensitive environmental monitoring equipment, where minimizing noise and interference is crucial for accurate measurements.
- Industrial Automation: In automation equipment, reliability and efficiency are paramount. The LQH32PN4R7NNCL, with its high operating temperature range and efficiency, could be effectively used in control circuits and power supply units within these systems.
- Consumer Electronics: Due to its small size and high frequency operation, it might be found in consumer electronics such as smartphones, tablets, and other portable devices where power management and space conservation are key concerns.
- Telecommunications: The inductor’s high-frequency performance and shielded design make it suitable for use in RF circuits and other telecommunications equipment, potentially supporting signal conditioning and power management tasks.
These potential applications highlight the versatility of the LQH32PN4R7NNCL, which should be further validated by engineering and design specialists according to specific project requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s offerings in the Fixed Inductors segment, including the LQH32PN4R7NNCL and similar parts, underscore their commitment to providing solutions that meet the complex demands of the electronics industry. Murata’s inductors are known for their high quality, reliability, and innovation, catering to a wide range of applications from consumer electronics to automotive and energy management systems. By leveraging advanced material science, precision engineering, and its deep knowledge of end-user applications, Murata continues to advance the state of inductor technology and supply the industry with products that address the challenges of miniaturization, power efficiency, and electromagnetic interference (EMI) control.
Where to Find LQH32PN4R7NNCL by Murata Manufacturing Co Ltd
To purchase the LQH32PN4R7NNCL, or to find detailed specifications and up-to-date stock availability, findchips.com is your go-to resource. By searching our site, engineers and procurement specialists can compare prices, availability, and explore alternate parts to the LQH32PN4R7NNCL that might be offered by Murata Manufacturing Co Ltd or other renowned manufacturers in the inductor market. This component has been historically available at multiple distributors, including Chip1Cloud, Chip Stock, TME, TTI, Avnet Americas, DigiKey, and Newark. However, to ensure the most current stock levels and pricing, we recommend visiting findchips.com. Here, you can also explore a vast selection of Fixed Inductors to find exactly what you need for your specific applications.