Overview of LQH32PZ470MN0L by Murata Manufacturing Co Ltd.
The LQH32PZ470MN0L is a general-purpose inductor characterized by its semi-shielded design, 47uH inductance, and a nominal rated current of 0.31A. This component falls under the electronic parts subcategory of Fixed Inductors, a crucial category within the broader realm of inductors. Manufactured by Murata Manufacturing Co Ltd, this inductor is designed for a wide range of applications, thanks to its rectangular package that facilitates surface mounting, making it compatible with modern automated assembly lines. Its case size is the standard 1210, with a length of 3.2 mm, a width of 2.5 mm, and a height of 1.55 mm, ensuring it is compact enough for dense circuit boards.
The part is distinguished by its ferrite core material and is shielded to reduce electromagnetic interference, enhancing performance in sensitive electronic applications. The DC resistance of 2.14 Ω limits power loss, making the component efficient for use in power and RF applications. Operating across a wide temperature range from -40 °C to 125 °C, the LQH32PZ470MN0L is versatile for various operating conditions. Compliance with the AEC-Q200 standard indicates its suitability for automotive applications, although the usage within such domains should always be verified for each specific application. With an inductance tolerance of 20%, it offers flexibility in design and application. The part is RoHS compliant and has a REACH compliance code, ensuring it meets current environmental and safety standards.
Industry Applications for LQH32PZ470MN0L
The LQH32PZ470MN0L’s specifications suggest its suitability for a range of industry applications, where its performance and operating characteristics might meet the requirements of various electronic devices and systems. It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.
-
Environmental Monitoring: The semi-shielded feature and the ability to operate over a broad range of temperatures make it potentially useful in environmental monitoring equipment, such as weather stations or air quality monitors, where stability and reliability over varying conditions are crucial.
-
Industrial Automation: In the context of industrial automation, components like LQH32PZ470MN0L could be used in control circuits, sensors, and actuators that require consistent inductance values to maintain precision and efficiency in automated manufacturing processes.
-
Power Supplies: Given its rated current and inductance values, it might be integrated into the design of power supplies for electronic devices, potentially serving to filter out noise and stabilize the power output.
-
Consumer Electronics: The LQH32PZ470MN0L could also find applications in consumer electronics, such as smartphones, tablets, or wearables, where its compact size and shielding capabilities would be beneficial in managing space constraints and minimizing interference among densely packed components.
Note that the suitability of this component for the mentioned applications is contingent upon specific design requirements and must be validated through rigorous testing and analysis.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and sale of ceramic-based passive electronic components & solutions, communication modules, and power supply modules. Murata is renowned for its innovation in the field of electronics, particularly in developing advanced Fixed Inductors and other types of inductors. Their products, including the LQH32PZ470MN0L, are widely used across the electronics industry, thanks to their reliability, precision, and cutting-edge technology.
Murata’s commitment to quality and performance in inductors is evident in their expansive product line, which caters to a wide range of industry needs. Besides LQH32PZ470MN0L, Murata manufactures a vast array of similar parts designed to meet diverse application requirements, affirming their position as a cornerstone in the electronic component manufacturing industry.
Where to Find LQH32PZ470MN0L by Murata Manufacturing Co Ltd
To locate the LQH32PZ470MN0L for your project, it is advisable to use reliable electronic part aggregator websites like findchips.com. Through FindChips, one can access current stock levels, obtain pricing from various distributors, and compare alternative Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Previously, distributors such as Chip Stock, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey have stocked this component. However, availability can change, necessitating a visit to FindChips for the most current information.