Overview of LQH3NPH1R0MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH1R0MMEL by Murata Manufacturing Co Ltd. is a general-purpose inductor specified at 1 µH with a tolerance of 20%, designed for a wide range of applications. Classified under the Fixed Inductors subcategory within Inductors, this component features a shielded construction to minimize electromagnetic interference (EMI), ensuring performance stability in circuit applications. Its core is made of ferrite, a material known for its efficiency in inductance and its capability to operate over a broad frequency spectrum, making it suitable for RF inductor applications among others.
This SMD (Surface-Mount Device) inductor, with its rectangular package size of 1212 (3mm x 3mm), and a package height of just 1.4mm, is designed for compact, high-density mounting. It supports a maximum rated current of 3A and has a nominal DC resistance of 0.03 Ω, indicating a low power loss. Operating within a temperature range of -40°C to +125°C, the LQH3NPH1R0MMEL meets the rigorous AEC-Q200 standard, which attests to its reliability in automotive applications. Additionally, it is RoHS compliant, and its reach compliance code ensures it meets global environmental and health standards.
Industry Applications for LQH3NPH1R0MMEL
Given its specifications, the LQH3NPH1R0MMEL potentially suits a broad spectrum of applications across various industries. It is important to mention that while these applications are highly feasible, detailed engineering and design verification are crucial to confirm the part’s suitability for specific use cases.
- Automotive Electronics: Its compliance with AEC-Q200 standards suggests it could be ideal for applications in automotive systems, where durability and reliability under extreme environmental conditions are a must. For instance, it may find use in noise suppression for automotive communication systems, infotainment, and safety feature circuits.
- Environmental Monitoring: For devices that measure environmental parameters such as temperature, humidity, or air quality, the LQH3NPH1R0MMEL’s stable performance and resistance to interference make it a suitable choice for sensor circuits and signal processing.
- Industrial Automation: In automated manufacturing and processing plants, this inductor could potentially be employed in control systems or in power supply circuits where stable inductance is required to regulate or filter electrical currents accurately. Its robust construction and operational temperature range align with the demands of industrial environments.
- Consumer Electronics: The compact size and SMD design enable the LQH3NPH1R0MMEL to be integrated into various consumer electronic devices, such as smartphones, laptops, or wearable gadgets, where space is at a premium but effective noise suppression and power management are essential.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure the part’s compatibility with specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing is a leading global manufacturer known for its range of electronic components, including a vast array of inductors. The company specializes in designing and producing advanced electronic materials and multi-functional, high-density modules. Murata’s product lines for Fixed Inductors, such as the LQH3NPH1R0MMEL and similar parts, boast high reliability, efficiency, and compact design, making them well-suited for a wide spectrum of applications, from automotive systems to consumer electronics. Murata’s focus on innovation, quality, and environmental sustainability positions its components at the forefront of the electronics industry, helping engineers and designers across sectors achieve their project objectives.
Where to Find LQH3NPH1R0MMEL by Murata Manufacturing Co Ltd
To procure the LQH3NPH1R0MMEL for your project, we recommend researching its current availability and pricing on findchips.com, where you can also explore alternate parts within the category of Fixed Inductors that might be offered by Murata Manufacturing or other manufacturers. Historically, this component has been available through distributors such as DigiKey, Newark, TME, Chip-Germany GmbH, Chip Stock, and Avnet Americas. However, to ensure you access the most up-to-date stock levels and competitive pricing, visiting findchips.com is your best strategy.