Overview of LQH3NPH2R2MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH2R2MMEL by Murata Manufacturing Co Ltd. is characterized as a general-purpose inductor, offering a 2.2µH inductance with a 20% tolerance, made feasible through a ferrite core technology. This SMD component encapsulates its functionality within a 1212 chip package, providing ease of integration into various circuit designs. Designed for robust performance, it boasts an impressive operating temperature range from -40°C to +125°C, enabling its use in environments that demand high reliability. The inductor further supports a maximum rated current of 2.1A and shows a low DC resistance of 0.078Ω, optimizing power efficiency. Its shielded construction enhances performance by minimizing electromagnetic interference (EMI), making it a fitting choice for sensitive applications. Such specifications, alongside its compliance with critical standards like RoHS and AEC-Q200, illustrate its readiness for demanding industrial, RF, and high-reliability applications.
Industry Applications for LQH3NPH2R2MMEL
Potential global industries benefit significantly from the specific properties and the reliability of the LQH3NPH2R2MMEL. Because of its robust features, it could potentially serve in diverse applications:
- Environmental Monitoring: Devices leveraging this inductor might include sensors and monitors for air quality or water purity, where stability and reliability over a broad temperature range are crucial. Its shielded design ensures accurate measurements by reducing interference that could affect sensor data.
- Industrial Automation: In the realm of automated machinery and process control systems, the part’s durability and ability to operate under extensive environmental conditions make it ideally suited for controlling motors, actuators, and power regulation components.
Although the part’s specifications suggest its use in the listed applications, these concepts are illustrative. Engineering and design teams should thoroughly analyze and verify its suitability for specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd., a global leader in the design and manufacture of electronic components, holds a particularly strong position within the field of inductors, including Fixed Inductors. Known for their commitment to quality, innovation, and reliability, Murata’s product range covers a broad spectrum of inductor requirements – from general-purpose inductors like the LQH3NPH2R2MMEL to specialized solutions tailored for specific market needs. Their expertise in developing inductors using advanced material sciences, precision engineering, and cutting-edge manufacturing processes has established Murata as a go-to source for electronic components that demand high performance and reliability.
Where to Find LQH3NPH2R2MMEL by Murata Manufacturing Co Ltd
For procurement professionals and engineers seeking to source the LQH3NPH2R2MMEL, a comprehensive inventory and pricing analysis can be efficiently conducted at findchips.com. By searching on FindChips, users can access an up-to-date overview of stock levels, distributors, and competitive pricing for not only the LQH3NPH2R2MMEL but also a vast array of Fixed Inductors from Murata Manufacturing Co Ltd and other reputable manufacturers. Historically, this part has been distributed by Chip Stock, Chip 1 Exchange, TME, Future Electronics, Avnet Americas, DigiKey, and Newark. However, to get real-time data on availability and pricing, leveraging the resources at findchips.com is highly recommended.