Overview of LQH3NPH330MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH330MMEL is a general-purpose inductor crafted with a ferrite core, characterized by its significant inductance value of 33µH and a tolerance of 20%. This surface-mount component, encapsulated in a rectangular chip package sized 1212 (3mm x 3mm), is capable of handling a rated current of up to 0.76 A. Shielding is provided to minimize electromagnetic interference, allowing for stable operation across a wide range of applications. Operating temperatures for the LQH3NPH330MMEL range broadly from -40 °C to 125 °C, making it versatile for various environments. Additionally, it exhibits a self-resonance frequency of 8 MHz and a maximum DC resistance of 0.66 Ω.
This inductor’s compact footprint and SMT (Surface Mount Technology) packaging style cater to modern, space-constrained circuit designs, while its compliance with REACH, RoHS, and being AEC-Q200 reference standard compliant indicates its readiness for global applications and its reliability in automotive quality applications. The LQH3NPH330MMEL falls within the subcategory of Fixed Inductors in the larger category of inductors, signifying its role in providing fixed inductance values for circuit design requirements.
Industry Applications for LQH3NPH330MMEL
The LQH3NPH330MMEL, with its broad operating temperature range, shielded design, and precise inductance, fits a multitude of industry applications. While potentially suitable for environmental monitoring and industrial automation, its properties allow for integration into a larger array of domains. Below, we explore potential applications, bearing in mind that these use cases are illustrative and require further analysis by engineering teams:
- Environmental Monitoring: Instruments that track air quality, radiation levels, or other environmental metrics could utilize the LQH3NPH330MMEL for its stable performance in variable conditions, shielding capabilities for accurate readings, and compact size for portable devices.
- Industrial Automation: In automated manufacturing lines or robotics, the LQH3NPH330MMEL could serve in power supply circuits, sensor interfaces, or RF communication modules, where stable inductance is crucial for the reliable operation and data transmission.
- Consumer Electronics: Devices such as smartphones, tablets, or wearables may incorporate this inductor in their power management systems, RF circuits, or connectivity modules (Bluetooth, Wi-Fi) for its efficient power handling, compact size, and robustness.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, the LQH3NPH330MMEL could be used in filtering applications or as part of the power conversion circuitry, taking advantage of its high current rating and efficient performance over a wide temperature range.
Note: The listed applications are conceptual and must be verified by engineers according to industry standards and specific requirements. Notably, automotive applications are contingent on parts meeting certain specifications, like the AEC-Q200 standard the LQH3NPH330MMEL complies with.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is at the forefront of electronic component manufacturing, with a reputation for pioneering high-quality, innovative products. In the domain of Fixed Inductors, Murata showcases a wide array of solutions geared towards meeting diverse design needs across all major sectors including automotive, consumer electronics, healthcare, and industrial applications. The LQH3NPH330MMEL is a testament to Murata’s commitment to quality, durability, and performance. Murata’s portfolio not only includes a variety of inductors but also extends to capacitors, resistors, sensors, and connectivity modules, ensuring that they offer comprehensive solutions for electronic circuit design and function.
Where to Find LQH3NPH330MMEL by Murata Manufacturing Co Ltd
For procurement and sourcing professionals or engineers looking to integrate the LQH3NPH330MMEL into their projects, our platform findchips.com offers comprehensive tools for tracking down this specific part. By accessing Findchips.com, users can obtain actionable, real-time information on stock availability, pricing, and datasheets directly from various distributors. Previously, the part has been listed with distributors such as Chip Stock, Chip 1 Exchange, TME, Avnet Americas, Future Electronics, Avnet Abacus, DigiKey, and Farnell. However, stocks can fluctuate, so visiting Findchips.com is recommended for the most current information.
Moreover, for alternative procurement options or similar parts by Murata Manufacturing Co Ltd or other leading manufacturers, the Fixed Inductors search function on Findchips.com can serve as a resourceful starting point.