Overview of LQH3NPH470MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH470MMEL by Murata Manufacturing Co Ltd. is a general purpose inductor with a 47µH inductance, specified within 20% tolerance. It features a single element, ferrite-core construction, tailored for power inductor applications within a compact 1212 chip package, making it suitable for surface-mount technology (SMT). This part is shielded, which is crucial for reducing electromagnetic interference (EMI), and supports an operational temperature range from -40°C to +125°C, catering to a range of environmental conditions. Furthermore, it can handle a maximum rated current of 0.61A and exhibits a DC resistance of 0.984 Ω. This component is compliant with the RoHS directive, ensuring it meets the latest environmental safety standards.
Noteworthy is the reference to AEC-Q200 in the part’s data attributes, which indicates its suitability for use in harsh automotive environments, though the primary description does not explicitly limit its application to automotive uses. Additionally, its packaged in an embossed tape and reel, facilitating efficient assembly processes for large volume production. The product is characterized by its high reliability and is designed to meet the rigorous demands of various electronics applications.
Industry Applications for LQH3NPH470MMEL
The versatility of the LQH3NPH470MMEL lends itself to numerous potential applications across a wide spectrum of industries. While the specific industrial and environmental monitoring applications are directly mentioned, the inherent design and specifications of this inductor imply its utility in a broader context. Given its features, several potential use cases could be derived:
- Environmental Monitoring Equipment: Devices designed for environmental monitoring, such as air quality sensors and weather monitoring stations, might incorporate these inductors to manage power within the sensor modules, ensuring stable operation under fluctuating environmental conditions.
- Industrial Automation: In the realm of industrial automation, these inductors could be leveraged in the power regulation circuits of automated machinery and robotics. Their SMT design simplifies integration into compact control units, where space is a premium and EMI shielding is vital for consistent operation near other electronic components.
- Consumer Electronics: Though not specified, consumer electronics, including smartphones, tablets, and wearables, might utilize such inductors due to their small footprint and shielded design, enhancing device performance by minimizing power loss and noise in the circuit.
- Power Supply Modules: These inductors can potentially be used in the smoothing and filtering stages of power supplies for various electronic devices, contributing to the regulation of output voltage and protecting against voltage spikes.
Note: These potential industry applications serve only as examples. Actual integration and use of the LQH3NPH470MMEL in specific applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, known for its innovative approach to the design and fabrication of electronic parts, including a wide array of inductors. Within the inductor market, Murata is particularly recognized for its high-quality Fixed Inductors, producing components that cater to a vast range of applications, from consumer electronics to automotive and industrial systems. Their products, such as the LQH3NPH470MMEL, embody the company’s commitment to reliability, performance, and environmental compliance. Murata’s portfolio includes a variety of inductors that share similarities with the LQH3NPH470MMEL, especially in terms of applications, core materials, and packaging technologies, showcasing their extensive expertise in inductor design and manufacturing.
Where to Find LQH3NPH470MMEL by Murata Manufacturing Co Ltd
For those seeking to procure the LQH3NPH470MMEL, our site, findchips.com, offers a comprehensive platform to research and compare pricing and availability from various distributors. It is essential to check current stock levels and pricing as distributor inventory can fluctuate. Historically, this part has been available through distributors such as Chip Stock, Avnet Abacus, TME, Future Electronics, Avnet Americas, DigiKey, and Newark. Yet, the most recent and accurate information regarding the LQH3NPH470MMEL and alternative Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers can be found by navigating to findchips.com.