Overview of LQH3NPH4R7MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH4R7MMEL is a general-purpose inductor featuring a 4.7µH inductance with a 20% tolerance, designed for a broad range of applications. It incorporates a ferrite core, supports a maximum current of 1.7A, and has a direct current resistance (DCR) of 0.12Ω. This surface-mount device (SMD) comes in a 1212 chip size package and demonstrates characteristics suitable for power inductor applications. Murata Manufacturing Co Ltd, a leader in the electronic component industry, manufactures this component. It is notable for its rectangular package and shielded construction, which enhances its performance in various environments.
This device is AEC-Q200 qualified, indicating its suitability for rigorous automotive applications, and operates within a wide temperature range from -40°C to 125°C. Its self-resonance frequency stands at 40 MHz, making it an excellent choice for filtering applications where higher self-resonant frequencies are beneficial. Moreover, it is designed for dual-ended terminal placement with a wraparound terminal shape, facilitating easier mounting on printed circuit boards (PCBs).
Industry Applications for LQH3NPH4R7MMEL
The LQH3NPH4R7MMEL, designed by Murata Manufacturing Co Ltd, can serve various possible applications across multiple industries. The part’s attributes make it versatile for different use cases, particularly in environments requiring robust performance and reliability. Here are some industries and potential applications for this inductor:
- Environmental Monitoring: The part’s high reliability and tolerance to adverse temperature conditions make it suitable for environmental monitoring devices, such as weather stations and air quality sensors. In these applications, it could be used for power management and signal filtering to ensure accurate data collection and processing.
- Industrial Automation: In industrial automation, equipment such as PLCs (Programmable Logic Controllers) and motor controllers might utilize this inductor for EMC (Electromagnetic Compatibility) purposes, smoothing power supplies, and minimizing interference, thereby ensuring reliable operation under varied industrial environments.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could integrate the LQH3NPH4R7MMEL within their power supply circuits or as part of the filtering circuitry to enhance power efficiency and reduce electromagnetic interference, thus improving device performance and battery life.
- Renewable Energy Systems: Solar inverters and other renewable energy systems could also benefit from the high-current handling and low resistance of this inductor, potentially using it to manage and filter the power generated, ensuring stable and efficient operation.
Note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and production of electronic components, including a wide range of Fixed Inductors. Well known for their innovation and quality, Murata’s products are essential in almost every electronic device today. The company’s line of fixed inductors, like the LQH3NPH4R7MMEL, stand out for their reliability, efficiency, and performance, catering to a comprehensive array of industry needs. Murata ensures that its components, including inductors, meet stringent quality and performance standards, making them sought after for various applications from commercial to industrial and beyond. Similar parts manufactured by Murata might include various inductors designed for specific applications or requirements, ranging from general-purpose inductors to those tailored for high-frequency or high-current applications.
Where to Find LQH3NPH4R7MMEL by Murata Manufacturing Co Ltd
For those looking to purchase the LQH3NPH4R7MMEL or exploring alternative Fixed Inductors options, findchips.com offers comprehensive availability and pricing information. This platform allows users to compare pricing and stock from various distributors to find the best fit for their procurement needs. Historically, distributors such as Chip Stock, Avnet Abacus, Chip 1 Exchange, TME, Future Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, to get current stock levels and pricing, visit FindChips directly.