Overview of LQH3NPH560MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH560MMEL is a General Purpose Inductor crafted for a broad range of applications. This component exhibits an inductance value of 56 µH with a tolerance of ±20%, encapsulated in a ferrite core. It is designed for surface mounting technology (SMT), having a compact 1212 chip size that makes it suitable for dense circuit boards. With a specified maximum operating temperature of 125°C and minimum of -40°C, it demonstrates excellent durability under varying environmental conditions. This part operates efficiently with a DC resistance of 1.2 Ω and can handle a maximum rated current of 0.5 A, making it reliable for circuits requiring a significant degree of precision and power handling capability. Shields are included to minimize electromagnetic interference (EMI), ensuring stable performance across a wide range of frequencies, up to its self-resonance frequency of 5 MHz. Environmental and regulatory compliance is assured, as indicated by its RoHS and REACH compliance codes, and it meets AEC-Q200 standards, affirming its suitability for automotive applications.
Industry Applications for LQH3NPH560MMEL
The LQH3NPH560MMEL by Murata Manufacturing is versatile enough to serve various industries, thanks to its robust design and compliance with critical standards. Here are some potential applications, keeping in mind that these are conceptual and require thorough analysis by engineering and design teams for implementation:
- Automotive: Given its AEC-Q200 compliance, the LQH3NPH560MMEL potentially can be used in automotive applications ranging from power management systems, LED lighting controls, to infotainment systems. It’s capable of withstanding the harsh conditions typical in automotive environments.
- Environmental Monitoring: Instruments that monitor environmental parameters such as temperature, humidity, or air quality could benefit from this inductor’s ability to operate reliably in a wide range of operating temperatures and its shielded construction, which helps to prevent signal interference.
- Industrial Automation: The LQH3NPH560MMEL might find its place in the control systems of industrial manufacturing equipment. Its durability and compact size make it suitable for the dense and often rugged electronics used in automation technology.
- Power Supplies: In power conversion and management circuits, including those in renewable energy systems, the accurate and stable operation provided by components like the LQH3NPH560MMEL is critical.
- Telecommunications: Telecom infrastructure may utilize these inductors for filtering and frequency tuning due to their RF inductor classification, adding another layer of potential industry application.
Note: The adoption of the LQH3NPH560MMEL in the aforementioned areas necessitates validation by technical teams, especially considering parameters such as inductance value, current handling, and environmental resilience.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range extends across a vast array of technologies, with a significant focus on Fixed Inductors and other inductor categories. The LQH3NPH560MMEL is a testament to Murata’s expertise in producing components that meet stringent quality and reliability standards, suitable for automotive, consumer electronics, energy, and healthcare industries. Murata is recognized for leveraging innovative ceramic and other material technologies to achieve small, efficient, and reliable electronic components.
Where to Find LQH3NPH560MMEL by Murata Manufacturing Co Ltd
Procuring the LQH3NPH560MMEL requires accessing reliable and comprehensive sources. Findchips.com is an excellent platform for researching and acquiring this component, as it aggregates supply information from a wide variety of distributors. There, you can find Fixed Inductors and compare pricing and availability from multiple distributors. Historically, distributors such as DigiKey, Newark, Avnet Abacus, and Avnet Americas have stocked this part. However, to get the most current stock levels, pricing, and potential alternative parts, visiting Findchips will provide the most up-to-date information.