LQH3NPH6R8MMEL by Murata Manufacturing Co Ltd

Overview of LQH3NPH6R8MMEL by Murata Manufacturing Co Ltd.

The LQH3NPH6R8MMEL is a general purpose inductor designed by Murata Manufacturing Co Ltd., featuring a 6.8µH inductance with a 20% tolerance, capable of a maximum rated current of 1.45A. It embodies a ferrite core technology within a rectangular package and is designed for surface-mount technology (SMT) applications. With dimensions conforming to a 1212 case size, the component is compact, having a height of 1.4mm, a length of 3mm, and a width of 3mm. This inductor is shielded, enhancing its performance in environments where electromagnetic interference (EMI) could be a concern. The part carries certifications for RoHS compliance, ensuring it meets contemporary environmental standards for electronic components. Additionally, it meets the AEC-Q200 standard, which is critical for components used in automotive environments, though this application is not explicitly listed among its intended uses.

It has a noteworthy operating temperature range from -40°C to +125°C, making it suitable for a variety of challenging environments. Another key characteristic is its DC resistance of 0.168Ω, which indicates the efficiency of the inductor in its operation. The self-resonance frequency is marked at 30MHz, and its construction type is specified as SMD, tailored for streamlined surface mounting processes. The packaging method listed is Tape and Reel, embossed, 7 inches, implying it’s designed for efficient automated assembly processes. As of the current writing, the factory lead time is noted to be 53 weeks and 1 day, which is crucial for planning and procurement purposes in project timelines.

Industry Applications for LQH3NPH6R8MMEL

The LQH3NPH6R8MMEL, due to its versatile design and electrical characteristics, finds applications across a broad array of industries. While it is noted for potential use in environmental monitoring and industrial automation, its attributes allow for wider applicability. The following are some conceptual illustrations of its use across different sectors, bearing in mind that actual application should be validated by engineering and design teams:

  • Environmental Monitoring: The LQH3NPH6R8MMEL’s ability to operate under a wide temperature range and its shielded design make it an excellent choice for outdoor or variable environment monitoring equipment, potentially including weather stations, air quality monitors, and pollution detectors.
  • Industrial Automation: In the realm of automation, this inductor could be used in the power regulation circuits of automated assembly lines, robotics, and control systems that require consistent performance and high reliability under potentially harsh industrial conditions.
  • Energy Management Systems: The efficiency and thermal stability of LQH3NPH6R8MMEL might also make it suitable for integration into power supplies, inverters, and other components of energy management systems where maintaining energy efficiency and reliability is crucial.
  • Consumer Electronics: the specifications of LQH3NPH6R8MMEL suggest it could be effectively implemented in the power management modules of consumer electronics such as smartphones, tablets, and laptops, offering protection against EMI and contributing to the device’s overall power efficiency.

It’s worth noting that these potential applications exemplify the versatility of LQH3NPH6R8MMEL but must be explored within the context of specific engineering requirements and standards compliance.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent developer and manufacturer of electronic components, widely recognized for its innovation in the field of passive electronic components, including an extensive range of inductors. Specifically, in the realm of Fixed Inductors, Murata offers a broad portfolio that encompasses solutions catering to a multitude of industry needs. The LQH3NPH6R8MMEL is a testament to Murata’s commitment to providing high-quality, reliable components that serve a vast array of application requirements. Murata inductors are engineered for performance, incorporating advanced materials and manufacturing techniques to ensure optimal functionality for their intended applications.

Where to Find LQH3NPH6R8MMEL by Murata Manufacturing Co Ltd

Procuring the LQH3NPH6R7NMMEL can be efficiently managed through findchips.com. On this platform, procurement professionals and engineers can access up-to-date stock levels, pricing, and distributor information for this specific part. Historically, this component has been available from distributors such as Chip Stock, TME, Future Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current information regarding availability, it’s recommended to use findchips.com to verify stock status and explore alternatives. This resource not only provides access to Murata manufactured parts but also offers a comprehensive view of Fixed Inductors from various manufacturers, ensuring that engineering and procurement teams can find the best fit for their application needs.

Compare pricing for LQH3NPH6R8MMEL and other Fixed Inductors / Inductors at findchips.com