LQH3NPN2R2MJRL by Murata Manufacturing Co Ltd

Overview of LQH3NPN2R2MJRL by Murata Manufacturing Co Ltd.

The LQH3NPN2R2MJRL by Murata Manufacturing Co Ltd. is a general-purpose inductor designed for a variety of applications. With a nominal inductance value of 2.2 µH, a maximum rated current of 2.2 A, and a DC resistance of 0.0816 Ω, it offers a blend of performance characteristics suitable for high-efficiency, compact electronic assemblies. Its semi-shielded construction, combined with RoHS compliance and a ferrite core, underscores its utility in modern electronic design. The component is housed in a surface-mount (SMT) package with dimensions of 3.0 x 3.0 x 1.1 mm, denoted by the case/size code “1212”, making it suitable for densely packed circuit boards.

Important attributes such as its operating temperature range, spanning from -40 °C to 125 °C, and a self-resonance frequency of 45 MHz, point to its reliability and versatility across a diversified range of applications. The inductor’s shielded design minimizes electromagnetic interference (EMI), enhancing performance in sensitive electronics. Its performance characteristics are tested at a frequency of 1 MHz, ensuring accuracy in its specified inductance and resistance values. Packing method includes tape and reel in embossed 7-inch strips, simplifying automated manufacturing processes.

Industry Applications for LQH3NPN2R2MJRL

The LQH3NPN2R2MJRL could be instrumental in various industries due to its versatile specifications and reliable performance. While specific applications should always be analyzed and verified by engineering and design teams, here are some potential uses:

  • Environmental Monitoring: In environmental monitoring devices, such as air quality sensors and water pollution detectors, the LQH3NPN2R2MJRL can provide noise suppression and stable operation across a range of environmental conditions. Its ability to perform reliably in temperatures ranging from -40 °C to 125 °C makes it suited for outdoor or harsh environment applications.
  • Industrial Automation: Within the realm of industrial automation, this inductor could be used in control systems, robotic arms, and sensor interfaces where precise electronic control is required. The semi-shielded design assists in reducing EMI, a common challenge in industrial environments filled with high-powered machinery and varied electronic devices.
  • Power Supply Modules: For power management applications, including switching power supplies and DC-DC converters, the LQH3NPN2R2MJRL can help in achieving efficient energy conversion and regulation. Its rated current of 2.2 A and low DC resistance support efficient power usage.
  • RF and Communication Devices: In RF and other communication circuitry, where maintaining signal integrity is crucial, the inductor’s ability to operate up to 45 MHz with minimal loss can be particularly beneficial. Devices such as smartphones, RF transceivers, and wireless communication modules might integrate this component to enhance performance.

Note that these potential applications are conceptual and illustrative, requiring thorough evaluation by professionals to ensure compatibility and performance within specific designs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, with a particular emphasis on advanced inductors and capacitors. Within the domain of Fixed Inductors, Murata stands out for its innovative approach to material science, precision engineering, and manufacturing efficiency. The LQH3NPN2R2MJRL is a testament to Murata’s commitment to delivering high-quality, reliable components that meet the advanced needs of modern electronic designs. The company’s extensive portfolio in this area encompasses a wide variety of inductors tailored for specific applications, such as power supplies, RF signal conditioning, and EMI filtering.

Where to Find LQH3NPN2R2MJRL by Murata Manufacturing Co Ltd

To source the LQH3NPN2R2MJRL, it is recommended to use reliable component platforms like FindChips.com. This ensures access to current stock levels, competitive pricing, and authenticity. The component is part of the broader category of Fixed Inductors, where a range of parts from Murata Manufacturing Co Ltd and other leading manufacturers can be found. Historical availability has included distributors such as Perfect Parts Corporation, Chip1Cloud, Chip Stock, and major distributors like Avnet, TME, TTI, Verical, Arrow Electronics, DigiKey, and Newark. However, for the most current availability, stock levels, and pricing, visit FindChips.com.

Compare pricing for LQH3NPN2R2MJRL and other Fixed Inductors / Inductors at findchips.com