Overview of LQH3NPN4R7MJRL by Murata Manufacturing Co Ltd.
The LQH3NPN4R7MJRL is a general-purpose inductor developed by Murata Manufacturing Co Ltd., known for its quality electronic components, especially in the inductors category. This specific part is a semi-shielded, 4.7 µH inductor with a rated current of 1.58 A, making it suitable for a broad range of applications requiring high-quality inductance with minimal interference. Compliance with RoHS standards ensures that it satisfies current environmental regulations, emphasizing its suitability for use in various markets and applications. Its packaging is designed for surface mount technology (SMT), reflecting current industry trends towards more compact and efficient board designs. Additionally, a DC resistance of 0.144 Ω ensures minimal power loss, enhancing overall efficiency. The inductor operates efficiently across a wide temperature range, from -40 °C to +125 °C, accommodating diverse operating conditions. The Fixed Inductors subcategory it belongs to, emphasizes its role in providing consistent, fixed inductance values, critical for maintaining stable circuit characteristics. Its semi-shielded nature strikes a balance between cost and performance, offering reduced interference compared to unshielded variants without the price premium of fully shielded options.
Industry Applications for LQH3NPN4R7MJRL
Given the technical specifications and design of the LQH3NPN4R7MJRL, it finds potential application across several industries where precision, reliability, and efficiency are valued. Notably, its operational characteristics suggest suitability for the following applications:
- Environmental Monitoring: This inductor could potentially be utilized in sensors and monitoring systems tasked with collecting environmental data. The device’s stability and resistance to a wide range of operating temperatures make it an ideal candidate for outdoor equipment, which must perform reliably in various climatic conditions. Similarly, its semi-shielded design minimizes noise interference, crucial for accurate data collection and analysis in sensitive environmental studies.
- Industrial Automation: Industrial automation systems, requiring components that can endure rigorous conditions while maintaining accuracy, might well employ the LQH3NPN4R7MJRL. Its high current rating and robust temperature tolerance make it suitable for use in control circuits within manufacturing plants, where reliability and efficiency can directly impact productivity and safety.
- Consumer Electronics: Although not explicitly listed among the potential applications, the characteristics of this inductor suggest that it could be advantageous in consumer electronics, such as smartphones, tablets, or wearables. The inductor’s compact size, semi-shielded design, and high current capacity align with the demands for energy-efficient, miniaturized components in modern consumer devices.
- Power Supplies: In the design of power supply units, particularly those requiring compactness and efficiency, such as those for laptops or mobile devices, the LQH3NPN4R7MJRL might also find a place. Its attributes support smooth power regulation and conditioning, critical for delivering stable and reliable power to sensitive electronics.
Note that these potential industry applications are purely conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to meet specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, with a particular emphasis on the inductor market. Their portfolio includes a wide range of inductors, from RF inductors to chip inductors and power inductors, addressing the needs of nearly every segment of the electronics industry. The LQH3NPN4R7MJRL is just one example of their commitment to high-quality, reliable components, showcasing features such as semi-shielding for reduced electromagnetic interference and high temperature operational capability. Murata is well-regarded for its innovation, quality, and breadth of products, making it a go-to manufacturer for Fixed Inductors and a variety of other component types essential for modern electronic devices.
Where to Find LQH3NPN4R7MJRL by Murata Manufacturing Co Ltd
To procure the LQH3NPN4R7MJRL inductor or to explore alternatives, findchips.com is an invaluable resource. This platform offers up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Avnet Americas have been sources for this part. However, inventory can fluctuate, so visiting Findchips will provide the most current availability and pricing information. For those seeking alternatives or similar parts from Murata Manufacturing Co Ltd. or other manufacturers, the Fixed Inductors section on findchips.com is an excellent starting point for research and comparison.