Overview of LQH3NPN6R8MJRL by Murata Manufacturing Co Ltd.
The LQH3NPN6R8MJRL is a general purpose inductor designed by Murata Manufacturing Co Ltd, characterized by its fixed inductance of 6.8 µH and a maximum rated current of 610mA. With a DC resistance of 0.216 Ω, it exhibits efficient energy storage and low power loss, making it highly suitable for various applications. This component is part of the Fixed Inductors subcategory within the broad category of Inductors. It integrates a ferrite core, which provides a compact size while maintaining its inductance under varying current and temperature conditions.
Designed to operate within a wide temperature range (-40°C to 125°C), this inductor is built for reliability in diverse environments. It comes in an SMT (Surface-Mount Technology) package with dimensions of 3mm in length, 3mm in width, and a height of 1.1mm, fitting seamlessly into space-constrained applications. The shielded construction minimizes electromagnetic interference (EMI), ensuring stable performance in noise-sensitive electronic circuits. The part’s life cycle is classified as active, accompanied by a compliance with RoHS, confirming its production with environmentally safe materials.
Industry Applications for LQH3NPN6R8MJRL
The versatility of LQH3NPN6R8MJRL encompasses a broad spectrum of potential applications within various industries. While the rich feature set of this component lends itself well to general electronics, there are specific sectors where its unique characteristics might be particularly beneficial. Note that the following industry applications are conceptual and should be validated by engineering and procurement teams for compatibility and compliance with specific requirements.
- Environmental Monitoring: In environmental sensors and monitoring systems, the precise control and filtering of power to sensitive components are critical. The LQH3NPN6R8MJRL, with its stable inductance over a wide range of operating temperatures and shielded design to reduce noise interference, could potentially be instrumental in ensuring accurate readings and reliable operation of such devices.
- Industrial Automation: Devices within the industrial automation sector, such as PLCs (Programmable Logic Controllers) and motor control units, require components that provide consistent performance under varying electrical and thermal conditions. This inductor’s high rated current and low resistance make it suitable for power management and filtering applications within these contexts.
- Consumer Electronics: While not explicitly listed among the potential industry applications, the compact, shielded nature of the LQH3NPN6R8MJRL could make it a good candidate for power supply circuits in consumer electronics, where space is at a premium and electromagnetic compatibility (EMC) is crucial.
Please remember, these application ideas require a thorough analysis by the design and engineering teams to ensure adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a rich history in the development of Fixed Inductors, exemplified by products like the LQH3NPN6R8MJRL, among others. Their offerings in the inductor category span a wide range of applications, from power supply to RF. Murata is known for its commitment to quality, innovation, and environmental sustainability, designing products that meet the current and future needs of the electronics industry. The company’s inductors are particularly noted for their reliability, efficiency, and compact sizes, suitable for a variety of sectors including consumer electronics, automotive, healthcare, and industrial applications.
Where to Find LQH3NPN6R8MJRL by Murata Manufacturing Co Ltd.
For those looking to purchase the LQH3NPN6R8MJRL or explore similar Fixed Inductors, findchips.com offers comprehensive listings that provide current stock levels, datasheets, and pricing from various distributors. Historically, this part has been available through distributors including Chip Stock, Avnet Abacus, TTI, Mouser Electronics, Avnet Americas, and DigiKey. To check the latest availability and pricing of the LQH3NPN6R8MJRL, as well as to explore alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, visiting findchips.com is highly recommended.