LQH43CN220K03L by Murata Manufacturing Co Ltd

Overview of LQH43CN220K03L by Murata Manufacturing Co Ltd.

The LQH43CN220K03L is a General Purpose Inductor designed by Murata Manufacturing Co Ltd, tailored for versatility across a wide range of applications. As part of the electronic parts subcategory of Fixed Inductors in the broader category of Inductors, this component stands out due to its construction and specifications. With an inductance rating of 22µH and a tolerance of 10%, the component operates efficiently within an operating temperature range of -40 °C to 85 °C. The inductor features unshielded construction with a ferrite core, signifying its adaptability in environments where minimal electromagnetic interference is a necessity. Its SMD, 1812, chip package makes it well-suited for compact designs, supporting its use in various electronic assemblies. Additionally, the part is compliant with Pbfree and RoHS standards, ensuring environmentally safe usage. The component’s DC Resistance is listed at 0.6 Ω, and it can handle a maximum rated current of 0.42 A.

Industry Applications for LQH43CN220K03L

The versatility of the LQH43CN220K03L inductor makes it suitable for a broad spectrum of applications, potentially enhancing the performance of products within various industries. Although originally specified for Environmental Monitoring and Industrial Automation, its properties could serve well in additional areas.

  • Consumer Electronics: The compact size and environmental compliance of the LQH43CN220K03L could make it ideal for use in portable electronics where space is at a premium and eco-friendly components are preferred.
  • Automotive Systems: The wide operating temperature range and durable construction may be suitable for automotive applications, particularly in systems requiring reliable inductance under varied environmental conditions.
  • Telecommunications: Given its RF inductor classification and general-purpose designation, this inductor may enhance the performance of communication devices by stabilizing frequencies and reducing noise in circuits.
  • Power Supplies: Its ability to handle a significant current within its compact form factor could render the inductor useful in the smoothing circuits of power supplies, contributing to the stability and efficiency of the power output.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacturing of electronic components, including an extensive line of inductors. With a focus on innovation and quality, Murata’s offerings include a variety of fixed inductors, among which the LQH43CN220K03L is a notable example. Murata’s inductors are engineered to meet diverse application requirements, ranging from RF signal processing to power supply. The company’s commitment to excellence and its wide range of products make it a go-to manufacturer for components essential to modern electronic devices and systems.

Where to Find LQH43CN220K03L by Murata Manufacturing Co Ltd

To source the LQH43CN220K03L inductor, findchips.com comes highly recommended. It provides a comprehensive platform to compare current stock levels and pricing from various distributors. Additionally, for those seeking alternatives or similar parts from Murata Manufacturing Co Ltd or other manufacturers, the website’s section on Fixed Inductors offers a wealth of options. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Farnell among others, yet availability can fluctuate. Therefore, it’s prudent to visit findchips to get the most up-to-date information on where to purchase and compare options.

Compare pricing for LQH43CN220K03L and other Fixed Inductors / Inductors at findchips.com