Overview of LQH43CN470K03L by Murata Manufacturing Co Ltd.
The LQH43CN470K03L by Murata Manufacturing Co Ltd. is a wire-wound, SMD (Surface Mount Device) inductor with a 47μH inductance value and a 10% tolerance. This part boasts a maximum direct current resistance of 1.1Ω and a self-resonant frequency of 10MHz. It supports a DC current rating up to 280mA. Fabricated with a ferrite core material, it follows the 1812 [4532 Metric] inductor case/package, fitting perfectly into a wide array of electronic circuit designs. As an unshielded general-purpose inductor, it falls under the widespread category of Fixed Inductors. Key specifications include an operating temperature range from -40 °C to 85 °C, making it suitable for diverse environments, and it adheres to the ROHS compliance for environmental safety. The LQH43CN470K03L embodies robust and durable performance for circuits necessitating stable inductance with a minimal footprint.
Industry Applications for LQH43CN470K03L
The LQH43CN470K03L finds its utility in various industry sectors owing to its versatile feature set and reliable performance. Here, we illuminate some of the possible applications, noting that these envisioned use cases are conceptual and should be validated by engineering teams for specific requirements.
- Environmental Monitoring: In environmental sensors and monitoring systems, such as air quality monitors and weather stations, the LQH43CN470K03L could be used to filter and manage power supply variations, ensuring accurate sensor readings by reducing noise.
- Industrial Automation: Industrial control circuits that manage robotic arms or other automated machinery often require stable inductance to maintain efficiency and precision. This inductor could maintain the integrity of signal and power transfers in noisy industrial environments.
- Consumer Electronics: Given its general-purpose inductance and compact size, it could potentially be integrated into consumer electronics like smartphones, tablets, or wearables, where energy-efficient power management and minimal electromagnetic interference (EMI) are crucial.
- Power Supplies: For power conversion circuits including buck and boost converters, which are pivotal in adjusting voltages within electronic devices, the LQH43CN470K03L might provide essential filtering capabilities to ensure the stability of the output voltage.
Note that these applications are merely illustrative and require further investigation and validation by design and engineering teams to ensure compatibility and performance within specific contexts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading provider in the realm of electronic components, particularly known for its innovative advancements in the field of inductors. The company specializes in the development and manufacturing of high-quality Fixed Inductors, among many other electronic components. Murata’s product lineup, including the LQH43CN470K03L, is characterized by reliability, precision, and performance. These attributes have established Murata as a trusted name in electronics, catering to a broad spectrum of industrial, commercial, and consumer applications. Their inductors, recognized for exceptional quality and engineering, are designed to meet the rigorous demands of today’s electronic devices, providing solutions that enhance efficiency and minimize space requirements.
Where to Find LQH43CN470K03L by Murata Manufacturing Co Ltd
To procure the LQH43CN470K03L, FindChips.com offers a comprehensive platform where you can track current stock levels and pricing from multiple distributors. This part has historically been available from distributors including Chip Stock, TME, TTI, Quest Components, Bristol Electronics, Avnet Americas, DigiKey, and Newark. However, for the latest availability, pricing, and potential alternatives, it’s recommended to consult FindChips.com. Our site not only facilitates easy procurement but also provides a portal to explore other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or competitors, ensuring you find the best component for your application needs.