Overview of LQH43CN6R8M03L by Murata Manufacturing Co Ltd.
The LQH43CN6R8M03L is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd. This component features a nominal inductance of 6.8 µH, with a tolerance of 20%, and is designed for a wide range of applications. Its construction consists of a ferrite core, unshielded, and it is designed to be surface-mounted on a PCB with an 1812 chip size footprint. The inductor’s small size, combined with a maximum rated current of 0.72 A and a DC resistance of 0.2 Ω, makes it highly suitable for applications requiring compact, efficient power management solutions. It operates within a temperature range of -40 °C to +85 °C, ensuring reliability across diverse environmental conditions.
This component is RoHS compliant, affirming its conformity with strict environmental standards regarding the restriction of hazardous substances. Additionally, its packaging method is designed for automated assembly processes, coming in tape and reel form with embossed 7-inch strips, facilitating efficient handling and placement during PCB assembly.
Industry Applications for LQH43CN6R8M03L
Given its specifications, the LQH43CN6R8M03L by Murata Manufacturing potentially lends itself to a variety of application areas. It’s important to note that the suitability of this inductor for specific applications should undergo thorough evaluation by engineering and design teams, considering adherence to industry standards and specific project requirements. Here are some conceptual industry use cases:
- Environmental Monitoring: In devices and systems used to monitor environmental parameters such as temperature, humidity, or atmospheric pressure, the LQH43CN6R8M03L could potentially serve as a compact power inductor in the power supply circuitry, ensuring stable operation amidst varying environmental conditions.
- Industrial Automation: This inductor might be utilized in control circuits of automated industrial equipment, such as sensors, actuators, or communication modules, which require stable power management solutions to maintain precise operation.
- Consumer Electronics: Due to its compact size and efficiency, it might also find applications in portable consumer electronics, such as in the power management modules of smartphones, tablets, or wearable devices, where space is at a premium and efficient power use is critical.
- Power Supplies: Given its power inductor application designation, it could be potentially used in the filtering stages of various types of power supply units, helping to smooth out ripple currents and reduce noise in DC power lines.
These applications are conceptual and illustrative, highlighting the part’s versatility across different sectors. However, any practical application needs to verify its compatibility with the specific requirements of the project.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development and manufacture of electronic components, including a wide range of inductors. Their product line emphasizes quality, performance, and innovation, catering to the needs of an extensive array of industries. Within the realm of fixed inductors, Murata offers solutions like the LQH43CN6R8M03L that are designed for reliability and high performance. Murata’s inductors are utilized in applications ranging from consumer electronics to industrial systems, showcasing their ability to meet diverse operational requirements.
The company is celebrated for its commitment to research and development, driving forward advancements in electronic component technologies. Murata’s inductors, including similar parts to the LQH43CN6R8M03L, embody this commitment through their innovative design, precise engineering, and suitability for various applications.
Where to Find LQH43CN6R8M03L by Murata Manufacturing Co Ltd
To procure the LQH43CN6R8M03L or explore alternatives, professionals in engineering and procurement are advised to visit findchips.com. The site provides up-to-date information on stock availability, pricing, and procurement options from various distributors. While the LQH43CN6R8M03L has historically been available from distributors such as Win Source Electronics, Chip Stock, Velocity Electronics, and TME, among others, stocking levels and pricing are subject to change. For current data, including alternative options within the fixed inductors category, findchips.com is an invaluable resource.