Overview of LQH43MN100J03L by Murata Manufacturing Co Ltd.
The LQH43MN100J03L is a general purpose inductor with a nominal inductance of 10 µH and a tolerance of 5%, designed for various electronic applications. Manufactured by Murata Manufacturing Co Ltd., this component stands out due to its ferrite core material and wirewound construction. Encapsulated in a standard 1812 chip size (4.5mm x 3.2mm x 2.6mm), this surface-mounted device (SMD) is tailored for compact and high-density circuit designs.
Its specifications include a maximum rated current of 0.4 A and a DC resistance of 0.56 Ω, which influences the efficiency and power consumption of the circuit. The LQH43MN100J03L operates within a temperature range of -40 °C to +85 °C, making it versatile for various environmental conditions. Notably, this inductor is RoHS compliant and features a tin/copper (Sn/Cu) terminal finish for enhanced solderability and environmental friendliness.
Industry Applications for LQH43MN100J03L
The versatility of the LQH43MN100J03L allows it to be potentially utilized in a variety of industry sectors. The following are conceptual illustrations of its possible applications, emphasizing the need for engineering and design teams to verify compliance with industry standards and specific requirements:
- Potentially in environmental monitoring equipment, where stable inductance over a broad temperature range could be critical for accurate data collection. Devices such as air quality sensors or water purity analyzers might incorporate this component for its consistent performance.
- In the realm of industrial automation, this inductor could play a role in control systems or power supply circuits, where its compact size and reliability enhance the efficiency and longevity of automated machinery.
- Consumer electronics, such as power supplies for laptops or handheld devices, could benefit from the LQH43MN100J03L’s efficiency in power management and its contribution to minimizing overall device size.
- Given its general-purpose designation and performance traits, this inductor might also find use in telecommunications equipment, aiding in signal filtering or power conditioning within both infrastructure components and consumer products.
It is important to highlight that these potential industry applications are conceptual illustrations requiring further analysis and verification for specific use cases.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s prowess in the area of Fixed Inductors is particularly noteworthy, with a vast portfolio that includes the LQH43MN100J03L among others. Murata’s inductors are widely recognized for their quality, reliability, and innovation, catering to a broad range of applications from consumer electronics to automotive and industrial markets. By focusing on R&D, Murata continually advances its technologies to meet the evolving needs of the electronics industry, maintaining a strong reputation for their inductive components amongst engineers and procurement specialists alike.
Where to Find LQH43MN100J03L by Murata Manufacturing Co Ltd
To source the LQH43MN100J03L, we recommend using findchips.com, an online platform that provides current stock levels, pricing, and information on authentic electronic component distributors. For those looking for Fixed Inductors, findchips.com also allows you to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers.
Historically, the part has been available from distributors including Chip Stock, TME, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you get the most up-to-date availability and competitive pricing, directly checking on findchips.com is highly advised.