LQH43MN101J03L by Murata Manufacturing Co Ltd

Overview of LQH43MN101J03L by Murata Manufacturing Co Ltd.

The LQH43MN101J03L is a general-purpose inductor with a 100µH inductance and 5% tolerance, designed for surface mount technology (SMT) applications. This component is part of the extensive Fixed Inductors subcategory within the broader category of inductors. Manufactured by Murata Manufacturing Co Ltd, a leader in the electronic components industry, this inductor features a ferrite core material and is encased in a standard 1812 chip size package. Its design specifications include an unshielded construction, making it suitable for various applications where minimal interference with surrounding circuits is a priority. The LQH43MN101J03L operates effectively within a temperature range of -40°C to 85°C, ensuring reliability in diverse environmental conditions.

This component has a 2.5Ω DC resistance, supporting a maximum rated current of 0.16A. The unshielded design contributes to its versatility in RF and general-purpose inductoring, with a self-resonance frequency of 6.8MHz and a quality factor minimum of 40 measured at 0.796MHz. Compliant with RoHS and REACH, it adheres to environmental and safety standards, making it a suitable choice for global markets. The inductor is also characterized by its dual-ended, wraparound terminal shape with a tin/copper finish, optimizing electrical connectivity and corrosion resistance. The packaging method for this component is tape and reel, embossed, in a 7-inch format, facilitating automated assembly processes.

Industry Applications for LQH43MN101J03L

The versatile nature of the LQH43MN101J03L allows it to potentially serve a wide range of applications across different industries. While this includes identified sectors like environmental monitoring and industrial automation, it might also extend to other fields where its attributes are advantageous. Below are illustrative use cases for this inductor, noting that these applications are conceptual and require thorough analysis by engineering and design teams:

  • Environmental Monitoring Equipment: The robust temperature range and stability of the LQH43MN101J03L could potentially find applications in devices that monitor environmental conditions, such as temperature, humidity, or air quality sensors. Its reliability in diverse conditions ensures accurate readings in outdoor or harsh environments.
  • Industrial Automation: Its small size, coupled with efficient performance, might suit automated machinery and robotics, particularly in precision tasks or RF communication modules within these systems. The inductor’s efficiency can contribute to energy savings and improved longevity of industrial equipment.
  • Power Supplies and Converters: This inductor could possibly play a key role in smoothing out ripples and managing power within power supplies and DC/DC converters, given its inductance value and rated current, ensuring stable power delivery to critical components.
  • Consumer Electronics: In devices where space is at a premium, such as wearables or smart electronics, the LQH43MN101J03L’s compact footprint and general-purpose inductance could be beneficial for managing electromagnetic interference (EMI), thereby improving device reliability and user experience.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacture of electronic components, including a comprehensive line of inductors. Known for their innovation, quality, and reliability, Murata’s inductors, such as the LQH43MN101J03L and similar parts, are designed to meet the stringent requirements of various industries. Their product lineup spans from general-purpose inductors to those specific for power, RF, and high-frequency applications. Murata’s commitment to R&D and quality assurance ensures that their components are at the forefront of technology, catering to the latest trends and demands of the electronics market. Murata’s inductors are integral to device miniaturization, power efficiency, and signal integrity, supporting advancements in communications, computing, healthcare, automotive, and consumer electronics.

Where to Find LQH43MN101J03L by Murata Manufacturing Co Ltd

To procure the LQH43MN101J03L, it is advisable to start your search at findchips.com. This platform will provide the most up-to-date information about availability, pricing, and sourcing options from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, TTI, and Avnet Americas. To explore similar or alternate parts, you may also visit the Fixed Inductors section on findchips.com, which can offer insights into parts offered by Murata Manufacturing Co Ltd or other manufacturers that might better suit your specific requirements. However, always check findchips.com for current stock levels and pricing to ensure the best decision for your procurement needs.

Compare pricing for LQH43MN101J03L and other Fixed Inductors / Inductors at findchips.com