Overview of LQH43MN331K03L by Murata Manufacturing Co Ltd.
The LQH43MN331K03L is a general-purpose inductor designed with a 330µH inductance, 10% tolerance, a 0.095A rated current, and an 8.2Ω DC resistance. It employs a ferrite core with wirewound construction, packaged in a standard 1812 chip size, suitable for surface mount technology (SMT). This component is part of the Fixed Inductors category and exhibits unshielded characteristics. The inductor is specified for an operating temperature range from -40°C to +85°C. Leveraging the ferrite core, it provides efficient performance for RF inducting with a minimum quality factor of 40 at its nominal inductance, measured at 796 kHz. Additionally, the LQH43MN331K03L is compliant with RoHS (Restriction of Hazardous Substances) and REACH, indicating its adherence to environmental and safety standards. Its terminals are treated with a Tin/Copper (Sn/Cu) finish, supporting its durability and solderability.
Industry Applications for LQH43MN331K03L
The versatility and electrical characteristics of the LQH43MN331K03L enable its use across various industry applications. While it could specifically enhance performance in environmental monitoring and industrial automation, many other sectors might also benefit from its integration:
- Environmental Monitoring: Devices that require stable inductance over a range of environmental conditions potentially utilize this inductor for acquiring accurate and reliable data. Its robustness in different temperatures makes it ideal for outdoor applications.
- Industrial Automation: This inductor might find usage in control systems or sensors, where stability and reliability are paramount. Its general-purpose nature and RF compatibility suggest suitability in circuits for automated manufacturing lines, potentially improving efficiency and reducing electromagnetic interference (EMI).
- Consumer Electronics: Given its general-purpose designation, it potentially serves in consumer electronics, like power supplies for laptops or smartphones, where efficiency and compactness are essential. The size and surface mount design facilitate its use in tight spaces.
- Renewable Energy Systems: In solar inverters or wind turbine controllers, inductors like the LQH43MN331K03L could theoretically manage power transfer and improve electromagnetic compatibility, maintaining system stability and efficiency.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly known for its innovative contributions to the field of inductors, including LQH43MN331K03L and other similar parts. Murata’s product range in the fixed inductors segment is expansive, covering various sizes, inductances, and specifications to suit a wide range of applications. The company’s commitment to quality, innovation, and reliability has made it a preferred choice for engineers and procurement specialists alike. Murata excels in utilizing advanced materials, proprietary technologies, and precise manufacturing techniques to meet the demands of modern electronic circuitry, demonstrating their expertise not just in fixed inductors but in the broader category of electronic components.
Where to Find LQH43MN331K03L by Murata Manufacturing Co Ltd
To secure the LQH43MN331K03L for your applications, it’s advisable to start your search and procurement process on findchips.com. This platform provides the most up-to-date inventory status, pricing, and available stock from leading distributors worldwide. Historically, this inductor has been stocked by distributors such as Mouser Electronics, DigiKey, Newark, and Avnet Americas, among others. However, for current stock levels, pricing, and potential lead times, a visit to findchips.com is recommended. Here, you also have the opportunity to explore alternate parts to the LQH43MN331K03L from Murata Manufacturing Co Ltd or other manufacturers listed under the Fixed Inductors category, which could offer similar specifications or better suit your specific needs.