LQH43MN5R6K03L by Murata Manufacturing Co Ltd

Overview of LQH43MN5R6K03L by Murata Manufacturing Co Ltd

The LQH43MN5R6K03L is a general-purpose surface-mount inductor, characterized by a 5.6 µH inductance with a ±10% tolerance, capable of handling a rated current of up to 0.5 A. Its design incorporates a ferrite core, conducive to effective high-frequency operation, typical of RF inductors. The component is encapsulated in an unshielded 1812 chip size package, measuring 4.5 x 3.2 x 2.6 mm, making it compact yet robust for handling and integration into various circuits.

This particular inductor from Murata Manufacturing Co Ltd supports a wide range of operating temperatures from -40 °C to 85 °C, catering to demanding environments. It features a DC resistance of 0.47 Ω, which helps minimize power losses, a critical aspect for power management applications. Its unshielded construction suggests suitability for less noise-sensitive applications where space and cost are considerations.

The component is RoHS compliant and lead-free, reflecting Murata’s commitment to environmentally friendly manufacturing practices. Additionally, the part has a self-resonance frequency of 33 MHz and a quality factor of 30 (at nominal inductance), benchmarking its efficiency and reliability in RF circuitry. These specifications make the LQH43MN5R6K03L a versatile choice for both general-purpose and specialized applications across various fields.

Industry Applications for LQH43MN5R6K03L

The potential applications of this fixed inductor span across multiple industries, particularly where power management and signal integrity are critical. Below are illustrative examples of industries and potential applications for this device:

  • Environmental Monitoring: In systems such as air quality monitors and weather stations, LQH43MN5R6K03L might be employed to manage power supplies or in signal filtering tasks to enhance the accuracy and reliability of environmental data. The device’s capability to function efficiently under a broad range of environmental temperatures could be particularly beneficial.
  • Industrial Automation: For automated machinery and industrial control systems, this inductor could potentially be utilized in the power regulation circuits, helping to maintain stable operation amidst fluctuating power conditions. Its robust handling of high-current and relatively high-frequency conditions might make it suitable for motor control applications as well.

It is crucial for engineering and procurement teams to analyze and verify the compatibility of the LQH43MN5R6K03L within these suggested applications to ensure adherence to industry standards and requirement specifics.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a prestigious manufacturer known for its innovative approach to electronics components, particularly in the realm of inductors. In the Fixed Inductors category, Murata’s offerings include a variety of sizes, shapes, and material types, catering to a broad array of industry needs. The LQH43MN5R6K03L is an example of Murata’s dedication to high-quality and reliable components, suitable for general-purpose applications and more specialized needs. Murata’s commitment to providing components that meet the stringent requirements of the modern electronic industry makes it a go-to manufacturer for reliable inductor solutions.

Where to Find LQH43MN5R6K03L by Murata Manufacturing Co Ltd

The LQH43MN5R6K03L and other Fixed Inductors can be sourced via findchips.com. This platform offers up-to-date information on availability and pricing from various distributors. Historically, major distributors such as TME, TTI, Quest Components, Future Electronics, and Mouser Electronics have stocked this part. However, it is recommended to check directly on findchips.com to get the latest stock status and competitive pricing.

Compare pricing for LQH43MN5R6K03L and other Fixed Inductors at findchips.com