Overview of LQH43MN6R8K03L by Murata Manufacturing Co Ltd.
The LQH43MN6R8K03L is described as a general-purpose inductor of 6.8uH inductance with a tolerance of ±10%, encapsulated in a ferrite core material. This surface-mount device (SMD), encapsulated in a 1812 (4.5mm x 3.2mm x 2.6mm) chip package, is engineered for a wide array of applications requiring precise inductance, such as RF inductance and general-purpose uses. This component’s construction is unshielded, which could make it suitable for applications where magnetic shielding is not a critical requirement. It is designed to handle a maximum rated current of 0.45A and exhibits a DC Resistance (DCR) of 0.5Ω. A significant feature of this inductor is its self-resonance frequency which stands at 31MHz, and its quality factor, measured at 1 MHz, is minimal at 30. Designed to operate within a temperature range of -40°C to +85°C, the LQH43MN6R8K03L complies with several important environmental and regulatory standards including Pb-free, RoHS, and REACH compliance. Additionally, it is categorized under EAR99 for export control, and its terminal finish is composed of tin/copper (Sn/Cu), indicating a commitment to environmental standards.
Industry Applications for LQH43MN6R8K03L
The flexible specifications and non-specialized design of the LQH43MN6R8K03L make it potentially suitable for a broad spectrum of applications across various industries. While the inductor has explicit mentions for environmental monitoring and industrial automation as possible application sectors, it’s pertinent to explore other areas where this component could potentially bring value. It’s crucial to state that these possible industry applications are merely conceptual and require detailed analysis by qualified engineering and design teams to ensure compliance with specific standards and necessities.
- Environmental Monitoring: This industry could utilize the LQH43MN6R8K03L in devices such as weather monitoring stations, pollution tracking equipment, or smart agriculture sensors where precise measurement and management of inductive load are critical for accurate sensor readings. The component’s ability to operate in a broad range of temperatures makes it adept for outdoor environments.
- Industrial Automation: The inductor could find its place in robotics, PLCs, or motor control systems, aiding in managing electromagnetic interference (EMI) and ensuring stable operation. Its unshielded construction might not pose challenges in environments where EMI can be controlled through other means.
- Consumer Electronics: Given its general-purpose nature, the LQH43MN6R8K03L could further be integrated into consumer electronics such as smartphones, tablets, or wearable devices, easing power management and enhancing performance through effective inductance regulation.
- Energy Management Systems: In energy converters or inverters, this inductor might help in smoothing out ripples and managing power delivery with its specified inductance and current-handling capabilities. Its compact size and surface-mount packaging enable integration into smaller, densely packed circuits.
Note that the above industry application suggestions are conceptual/illustrative and necessitate thorough verification by professionals to conform to industry standards and specific operational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and high-density multi-functional modules. Their product range spans various categories, with particular expertise in Fixed Inductors. Murata’s contributions to the electronics industry, especially within the realm of inductors, are substantial. They offer an extensive selection of inductors, including chip inductors, inductor arrays, and power inductors, designed for use in a wide array of applications from consumer electronics to automotive and industrial systems. The LQH43MN6R8K03L is one of their general-purpose inductors that follow Murata’s tradition of reliability, precision, and innovation. Murata’s commitment to quality and performance, alongside ongoing research and development, ensures their components, like the LQH43MN6R8K03L, meet the dynamic and diverse needs of modern electronic applications.
Where to Find LQH43MN6R8K03L by Murata Manufacturing Co Ltd
To find the LQH43MN6R8K03L inductor or to seek alternate Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers, interested parties should explore findchips.com. This platform aggregates real-time data on stock levels, pricing, and availability from various distributors, offering a comprehensive view to make an informed purchasing decision. Historically, distributors such as Chip Stock, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked the LQH43MN6R8K03L. However, inventory levels and availability can change rapidly, so it is pivotal to consult findchips.com for the most current information.