Overview of LQH43PH221M26L by Murata Manufacturing Co Ltd.
The LQH43PH221M26L is a fixed inductor with a 220 µH inductance value, designed for a maximum rated current of 240 mA and a resistance of 3.48 ohms. This component embodies a chip wirewound technology encapsulated in a 1812 package size, making it ideal for surface mount technology (SMT) applications. With a tolerance of 20%, a self-resonance frequency of 2 MHz, and an operating temperature range from -40°C to 125°C, it is particularly suitable for a wide array of electronic circuits, especially where space and performance are of essence. Certified with a Pbfree and RoHS compliance, it underscores Murata Manufacturing Co Ltd’s commitment to environmentally friendly manufacturing practices. The component is notable for its AEC-Q200 qualification, indicating its suitability for automotive applications due to its robustness and reliability. The shielded design minimizes electromagnetic interference (EMI), making it an excellent choice for RF inductor applications.
Industry Applications for LQH43PH221M26L
The features and specifications of the LQH43PH221M26L make it a versatile component suitable for various industries. While environmental monitoring and industrial automation are identified as key applications, there are potentially many more uses given its characteristics.
- Environmental Monitoring: Devices such as air quality monitors and weather stations might utilize the LQH43PH221M26L for its precise inductance and shielded design, which can contribute to accurate readings by minimizing electronic noise that could interfere with sensitive measurements.
- Industrial Automation: In the domain of industrial automation, this component could be found in control systems and sensors. Its robust temperature range and AEC-Q200 certification imply that it can function reliably in the harsh environments often associated with industrial settings.
- Consumer Electronics: Given its small footprint and SMT compatibility, the LQH43PH221M26L could be ideally suited for power supply circuits in space-constrained consumer electronics like smartphones, tablets, and wearable devices. The inductor’s efficiency in power management and shielding capabilities are vital for these applications.
- Automotive Systems: Automotive applications potentially benefit from the use of this inductor in infotainment systems, navigation, and other electronic systems inside vehicles that require stable operation under a wide range of temperatures and conditions.
It’s essential to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has a sterling reputation for producing high-quality components that are pivotal in the advancement of electronics technology. Murata’s range of Fixed Inductors and general-purpose inductors, including the LQH43PH221M26L, are particularly noteworthy for their reliability, performance, and the company’s commitment to environmental sustainability. Murata’s products are widely employed in various industries, from consumer electronics to automotive and health care, underscoring the company’s versatility and innovation capabilities in the realm of inductors and beyond.
Where to Find LQH43PH221M26L by Murata Manufacturing Co Ltd
To source the LQH43PH221M26L, our platform, findchips.com, is an excellent resource for checking real-time stock levels and pricing from various distributors. We recommend using Fixed Inductors page to explore alternate options that might be offered by Murata Manufacturing Co Ltd or other manufacturers if LQH43PH221M26L does not meet your specific needs. This part has historically been available from distributors such as Chip Stock, Avnet Abacus, Chip 1 Exchange, TTI, Bristol Electronics, Avnet Americas, and DigiKey. However, to get the most current availability and competitive pricing information, visiting findchips.com is advisable.